Overview of AS7343-DLGM by ams
The AS7343-DLGM is an advanced 14-channel spectral sensor with a variety of practical applications due to its high versatility and multi-purpose functionality. Manufactured by AMS AG, this component is exceptional in its ability to provide detailed spectral measurements through its multi-channel layout. The sensor falls within the electronic parts subcategory of Other Sensors/Transducers in Sensors/Transducers.
Characteristics defining the AS7343-DLGM include an open-drain output type and a digital voltage output, suitable for a range of electronic applications. This device is compatible with surface mount technology, and it has compact dimensions, making it a favorable choice for integration in various hardware setups requiring a small footprint: its body measures 3.1 mm in length, 2 mm in breadth, and 1 mm in height. Furthermore, operating within a temperature range of -30 °C to 85 °C, it is equipped for diverse environmental conditions. The sensor’s power requirements are notably low with a supply voltage range from 1.7 V to 1.98 V.
Industry Applications for AS7343-DLGM
Given its features, the AS7343-DLGM is potentially suitable for multiple sectors that utilize sensors for light and color measurements. Although these applications are hypothetical and should be validated by engineering teams for specific use cases, here are a few industries where such sensors could potentially be valuable:
- Consumer Electronics: Devices such as smart home controllers and ambient light detecting systems for screen brightness control in smartphones and tablets might incorporate this sensor. The ability to analyze multiple wavelengths could enhance user experience through more sensitive and adaptive light control.
- Environmental Monitoring: For devices that require precise monitoring of light spectra to assess environmental conditions like solar intensity and color measurement, this sensor could be instrumental. Its robust operating temperature range makes it suitable for outdoor conditions.
- Healthcare: Spectral sensors can be used in healthcare equipment analyzing tissue samples or in diagnostic instruments where different color metrics need precise assessment. The high accuracy and multi-channel capability of the AS7343-DLGM make it a candidate for such applications, although specific industry standards for medical use need to be considered.
It should be noted that these industry applications are purely illustrative and would require thorough analyses and testing by design and engineering teams to adhere to specific standards and requirements.
About ams
AMS AG is a key player in the field of sensor solutions, specializing particularly in the development and manufacture of sensor components like the AS7343-DLGM. Recognized for their innovation in the area of Other Sensors/Transducers, ams sensors are integral to advancing technologies that demand precise sensing capabilities across a wide range of industries. Their products commonly find applications in environments requiring high reliability and exactitude. The AS7343-DLGM, with its multi-channel spectral sensing, stands out as an example of AMS AG’s commitment to versatile, high-performance sensor designs.
Where to Find AS7343-DLGM by ams
To locate and purchase the AS7343-DLGM, organizations and individuals can explore resources such as Findchips.com. This site provides updated availability data, pricing comparisons, and alternative solutions within the Other Sensors/Transducers to ensure you select the right component suited for your needs. Although the part has been available in the past through distributors such as Future Electronics, it is advisable to confirm current stock levels and modalities through Findchips.