Overview of 1792537 by Phoenix Contact
The 1792537 by Phoenix Contact is a Barrier Strip Terminal Block designed for robust wire-to-board connectivity. This product accommodates a wire cross-section of 2.5mm2 and supports a wire gauge up to 12 AWG. The terminal block is configured with three terminal positions (ways) and offers a straightforward pluggable connection method. The design includes one row and one deck, and the orientation of terminal entry is at 270 degrees, suitable for diverse wiring configurations.
These features are encased in a housing material compliant with PA and flammability rating 94V-0, ensuring durability and resistance to environmental factors. The rated current and voltage for the 1792537 are 12A and 250V, respectively, making it suitable for a range of low to medium power applications. Additionally, this component is compliant with RoHS, REACH, and carries a UL safety approval, underscoring its reliability and safety in various operational environments. Its fastening method involves screws, which provides a secure mechanical fit capable of withstanding physical stresses.
Industry Applications for 1792537
The 1792537 terminal block can potentially serve a wide range of industries. Its technical specifications make it versatile for various applications, although these potential uses should be verified by design teams:
- Consumer Electronics: The terminal might potentially be used in devices such as home appliances, where secure and reliable electrical connections are necessary. The 250V rating and 12A current capacity could make it suitable for power distribution within consumer electronic goods.
- Telecommunications: Communications equipment that requires modular and dense connectivity solutions could potentially adopt such terminal blocks. The pluggability feature allows for easier maintenance and modular setup which is often required in telecom infrastructures.
- Computing and Data Storage: Servers and storage devices that need reliable power connections might use such components. The terminal block’s ability to handle a considerable voltage and current makes it appropriate for these applications.
These are conceptual usages and require further consideration of the environmental conditions and specific requirements of the device or system in which the terminal block will be deployed. It’s essential to ensure adherence to industry standards and complete thorough performance evaluations.
About Phoenix Contact
Phoenix Contact is a key player in the electrical engineering and electronics industry, known for their expertise in manufacturing reliable Terminals and Terminal Blocks. Their products consistently meet high quality and safety standards, which is evident in their production of terminal blocks, including the 1792537. Phoenix Contact caters to a broad range of applications and industries, driving innovations that enhance the efficiency and functionality of electrical and electronic systems. Their portfolio includes various configurations of terminal blocks, designed to cater to the specific needs entailed by differing technical and environmental requirements.
Where to Find 1792537 by Phoenix Contact
To procure the 1792537 terminal block or explore similar Terminals and Terminal Blocks, professionals can utilize platforms like Findchips.com. This portal provides up-to-date stock levels and pricing from various distributors. Historically, the part has been available through distributors such as Master Electronics, Sager, Arrow Electronics, and Mouser Electronics. However, for the most current availability and competitive pricing, one should check on Findchips.