DS90UH947NTRGCRQ1 by Texas Instruments

Overview of DS90UH947NTRGCRQ1 by Texas Instruments

The DS90UH947NTRGCRQ1 is a high-performance serializer component, specifically designed to convert 1080P LVDS (Low Voltage Differential Signaling) data streams into CML (Current Mode Logic) format. Encapsulated in a 64-VQFN (Very Thin Quad Flat No Leads) package, this part is engineered to endure extreme temperature ranges from -40°C to 105°C, making it viable for a diverse array of industrial applications.

Produced by Texas Instruments, this part falls under the subcategory of Line Driver or Receivers, a segment of Drivers and Interfaces in the electronics component industry. It adheres to rigorous industry standards, including the AEC-Q100 (Automotive Electronics Council) quality system, which specifies essential failure mechanism-based stress tests for automotive applications. Furthermore, this part boasts modern packaging technology with a plastic/epoxy body and has dimensions measuring precisely 9mm by 9mm.

Industry Applications for DS90UH947NTRGCRQ1

Selecting the ideal application for the DS90UH947NTRGCRQ1 requires understanding the particular benefits and specifications of this part. Below are potential industries that could utilize this component:

  • Automotive: Given its compliance with AEC-Q100 standards, the DS90UH947NTRGCRQ1 could potentially be employed in automotive video transmission systems, such as reversing camera systems or driver assistance displays. The rugged temperature and mechanical specifications make it well-suited for the harsh environments encountered within automotive applications.
  • Telecommunications: In telecom equipment, especially those requiring high-speed data communications, the component might be used due to its ability to handle high throughput with minimal latency and interference, critical in data-intensive applications like broadband access networks.
  • Consumer Electronics: The serializer could potentially be used in high-definition video applications, such as streaming devices and gaming consoles, where high data rates are crucial for optimal performance.
  • Industrial Automation: With its robust operating temperature range and differential output capability, this component may find applications in industrial environments, particularly in process monitoring and control systems where long-distance data transmission is common.
  • Computing and Data Storage: This serializer could possibly function in data centers for high-speed data transfer tasks, especially in backplane and board-to-board communication where reliability and high speed are paramount.

Note that the potential industry applications listed here are purely illustrative and should be verified by engineering and design teams to ensure compliance with industry-specific standards and suitability for specific applications.

About Texas Instruments

Texas Instruments (TI) is a renowned leader in the semiconductor industry, supplying a broad range of components for multiple industries. Within the domain of Line Driver or Receivers among other Drivers and Interfaces categories, TI excels by consistently innovating and supplying parts that meet rigorous industry standards and consumer expectations.

The DS90UH947NTRGCRQ1 is a testament to TI’s commitment to delivering high-quality, durable, and reliable electronic components that push the boundaries of technology in various fields. TI’s portfolio includes parts similar to the DS90UH947NTRGCRQ1, optimizing different aspects of performance and compatibility depending on application-specific requirements.

Where to Find DS90UH947NTRGCRQ1 by Texas Instruments

Those interested in purchasing the DS90UH947NTRGCRQ1 can explore various distributors for availability. Historically, significant distributors like Mouser Electronics and DigiKey have stocked this part, though current availability can fluctuate based on demand and supply chain factors. Prospective buyers are encouraged to check real-time stock levels and pricing at findchips.com, where they can also compare it to other Line Driver or Receivers from Texas Instruments or alternative manufacturers.

Compare pricing for DS90UH947NTRGCRQ1 and other Line Driver or Receivers / Drivers And Interfaces at findchips.com