Overview of KBP210G by Diodes Incorporated
The KBP210G is a bridge rectifier diode featuring a single phase design with a maximum repeating peak reverse voltage (VRRM) of 1000V and a forward current of 2A. It is constructed from silicon, confirming its efficiency and durability in rectifying functions. This component is housed in a ROHS compliant plastic package, which utilizes a KBP form factor with a 4-pin configuration. The element of the diode is isolated, which means that the case does not carry a potential and thus provides an additional safety feature by minimizing the risk of faults due to case short circuits.
Designed for high-voltage applications, the KBP210G supports operating temperatures ranging from -65°C to 150°C, which is suitable for various harsh environments. Under test conditions, it can withstand a forward voltage up to 1.1 V. The robustness of the KBP210G is further highlighted by its ability to handle a non-repetitive peak forward current of 65 A. These properties make the KBP210G a competent choice for a variety of applications requiring efficient voltage rectification.
Industry Applications for KBP210G
The KBP210G might be considered for multiple industry applications due to its high breakdown voltage and heat tolerance. Here are several potential fields where the KBP210G could find suitability:
- Consumer Electronics: Devices such as power supplies for personal computers and home appliances could potentially utilize the KBP210G for effective power management and voltage regulation.
- Industrial Automation: In industrial environments, automated machinery and factory robotics might integrate this component to ensure stable operation under variable power conditions, possibly enhancing machine longevity and reliability.
- Telecommunications: Base station power supplies and other telecommunications infrastructure that require stable high-voltage rectification might use components like the KBP210G to maintain system integrity and prolong operational life.
- Computing and Data Storage: Server power supplies, which require robust power management solutions, could potentially use the KBP210G to effectively handle high voltages while maintaining the integrity of the data stored.
- Renewable Energy Systems: Solar inverters and wind turbine power systems, which must convert variable voltage inputs into stable outputs, might utilize the KBP210G for its high-voltage handling capabilities and reliability in harsh conditions.
Please note, these potential industry applications are speculative and require thorough validation and testing by engineering teams to ensure compliance with industry standards and specific application needs.
About Diodes Incorporated
Diodes Incorporated is a leading manufacturer and supplier of high-quality semiconductor products, focusing on discrete, logic, analog, and mixed-signal components. They are well-regarded in the electronics industry for providing efficient and reliable components across a wide range of applications. Specifically, in the realm of Bridge Rectifier Diodes, Diodes Incorporated offers a variety of options like the KBP210G, designed to meet the needs of diverse applications from consumer electronics to industrial systems. Their products are designed with attention to detail and adherence to strict industry standards, making them suitable choices for critical and demanding applications.
Where to Find KBP210G by Diodes Incorporated
You can research potential purchasing options for the KBP210G through the detailed listings available on findchips.com. This platform allows you to compare real-time pricing and stock information from various distributors. Historically, distributors such as Mouser Electronics, DigiKey, and Arrow Electronics have stocked this part; however, to find current available stock and best pricing, visiting the findchips.com listing directly is recommended. Additionally, for alternate parts to the KBP210G, exploring the Bridge Rectifier Diodes section can provide further options offered by Diodes Incorporated or other manufacturers.