Overview of NC7SZ58P6X by onsemi
The NC7SZ58P6X by onsemi is a TinyLogic UHS (Ultra High-Speed) Universal Configurable 2-Input Logic Gates. This component is designed to operate with a very low supply voltage range from 1.65V to 5.5V, making it an ideal choice for low-power applications. It is housed in a compact SC-70 6-pin package, emphasizing its utility in space-constrained applications. The NC7SZ58P6X supports multiple logic functions due to its configurable nature, enabling design flexibility across various electronic circuits.
This logic chip boasts an output current of 32mA and is characterized by its multi-function logic gate operation. One notable feature is its compatibility with a wide range of supply voltages, which enhances its applicability in different logic environments. The product adheres to RoHS compliance, ensuring it meets the global standards for environmental safety and sustainability.
Attributes such as a maximum operating temperature of 85 °C and a minimum of -40 °C, along with a moisture sensitivity level of 1, make the NC7SZ58P6X suitable for robust applications in varied environmental conditions. The part’s other significant properties include a propagation delay (tpd) of 14.5 ns and a power supply current maximum (ICC) of 50 mA, indicating its efficiency in signal processing and power consumption.
Industry Applications for NC7SZ58P6X
The versatile nature of the NC7SZ58P6X allows it to potentially serve in a broad spectrum of industry applications. However, it is important to note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific projects or products.
- Internet of Things (IoT): Given its low power consumption and small footprint, the NC7SZ58P6X could potentially be employed in IoT devices requiring efficient logic processing in constrained spaces, such as smart thermostats or wearable health monitors.
- Consumer Electronics: This component might find applications in consumer electronics where space and power efficiency are critical, such as in smartphones, tablets, or other portable devices.
- Computing and Data Storage: In the domain of computing, this logic gate could be utilized within SSDs or memory modules, supporting data management and processing with its fast signal propagation and low power draw.
- Telecommunications: The NC7SZ58P6X can potentially be integral in telecommunication equipment, facilitating signal routing and processing with its multi-function capability and high-speed operation.
The aforementioned applications are speculative examples, emphasizing the need for detailed evaluation by professional engineering teams to ascertain the suitability of the NC7SZ58P6X in specific end products or systems.
About onsemi
onsemi is a leading semiconductor manufacturer known for its comprehensive range of products, including a vast selection of logic ICs. Within the Other Logic ICs subcategory, onsemi offers innovative solutions that cater to diverse needs across the electronics industry. The NC7SZ58P6X stands out as a testament to onsemi’s commitment to providing high-performance, energy-efficient, and miniaturized components suitable for a slew of modern applications.
onsemi’s portfolio includes a variety of logic components that enable the development of advanced electronic systems. The manufacturer focuses on sustainability and environmental responsibility, ensuring that products like the NC7SZ58P6X comply with RoHS and other global environmental standards. With its products, onsemi aims to power smarter systems and contribute to a more energy-efficient future.
Where to Find NC7SZ58P6X by onsemi
To obtain the NC7SZ58P6X for your projects, checking real-time stock levels and receiving the latest pricing information is essential. You can find the NC7SZ58P6X on findchips.com, where detailed data on availability and pricing from various distributors are provided. To explore alternate parts within the Other Logic ICs category that might be offered by onsemi or other manufacturers, findchips.com serves as a valuable resource.
Historically, this part has been available from distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, and Mouser Electronics. However, for current stock levels and the most competitive pricing, it is recommended to conduct your search via findchips.com.