Overview of 4206-006LF by CTS Corporation
The 4206-006LF is a high-performance data line filter designed specifically for suppressing electromagnetic interference (EMI). This filter offers multiple electrical attributes including a rated voltage of 500V, and a significant rated current of 25A. As an LC (Pi) EMI filter, it features a low pass with a third order filter, and a single channel configuration, underscoring its capabilities in ridding systems of high frequency noise.
This filter is packaged in an axial package with a bushing and two notched leads, providing ease of installation while ensuring robust physical connectivity. Notably, this particular model boasts a considerable capacitance of 3000 µF, and a remarkable insertion loss capacity of up to 70 dB at 100MHz, making it extremely effective in environments with significant EMI disturbances.
Built by CTS Corporation—a leader in the manufacture of electronic components—the 4206-006LF is part of the broader category of Data Line Filters. It further enhances its utility with a metallic composition that includes a Tin/Silver/Copper (Sn/Ag/Cu) terminal finish, ensuring high corrosion resistance and excellent conductivity. This product aligns with current environmental standards, being RoHS compliant and Reach compliant.
As of the current writing, the estimated factory lead time for this part is 32 weeks, indicating a need for planned procurement to avoid potential downtime in production schedules.
Industry Applications for 4206-006LF
- Consumer Electronics: In the realm of consumer electronics, the filter might potentially be integrated into devices such as high-end audio and video equipment, where maintaining signal integrity and noise suppression is crucial. The high insertion loss capacity makes it suitable for applications where electronic devices operate in close proximity, potentially causing interference.
- Audio and Video Systems: Professional audio and video systems, which require clean and uninterrupted data transmission, could benefit from the use of this filter. The filter’s capability to manage up to 25A of rated current might make it suitable for larger systems that handle significant power and data throughput.
- Entertainment and Gaming: The gaming industry, particularly in the development of gaming consoles and VR equipment, could utilize such filters to enhance user experience by reducing electronic noise. This could be crucial in preserving the integrity of the immersive environment created by these devices.
Note: These potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams adhering to specific industry standards and application requirements.
About CTS Corporation
CTS Corporation is a recognized industry leader specializing in the manufacture of electronic components, including a comprehensive line of Data Line Filters. Their expertise in the design and production of filters is evidenced by the development of parts like the 4206-006LF, which showcases their commitment to high-performance and reliability in electronic component manufacturing. CTS’s filters are used across a diverse range of industries, affirming their versatility and adaptation in various technological applications.
Where to Find 4206-006LF by CTS Corporation
If you are considering purchasing the 4206-006LF, a reliable starting point would be through platforms like FindChips.com. At FindChips.com, you can locate this part among a range of Data Line Filters and compare prices and availability from multiple distributors. Historically, distributors such as Master Electronics, Avnet Abacus, Richardson RFPD, Onlinecomponents.com, and Avnet Americas have ranged this item. However, for the most current stock levels and pricing, checking on FindChips.com is advisable.