ADG884BRMZ-REEL7 by Analog Devices Inc

Overview of ADG884BRMZ-REEL7 by Analog Devices Inc.

The ADG884BRMZ-REEL7 is a 0.5 Ω CMOS dual 2:1 multiplexer/single pole double throw (SPDT) audio switch. Packaged in a TSSOP (MO-187-BA, lead-free, MSOP-10) with a square, small-outline, thin-profile, shrink pitch design, this analog switch has 10 pins and a matte tin (Sn) terminal finish. Highlighting its suitability for audio and video applications, this part is specifically designed for high-performance data switching in communication systems.

Produced by Analog Devices Inc., the ADG884BRMZ-REEL7 stands out with its low on-state resistance (max 0.5 Ω), ensuring minimal signal distortion and a high off-state isolation of 60 dB which provides excellent signal integrity. The switch operates over a supply voltage range of 1.8 V to 5.5 V, making it versatile for various circuit settings. It works within an industrial temperature range of -40 °C to 85 °C. Moreover, it complies with the RoHS directive and is REACH compliant, yet it is not Pb-free.

Industry Applications for ADG884BRMZ-REEL7

The ADG884BRMZ-REEL7’s attributes make it potentially suitable for a variety of demanding applications. Below, I explore a few industries where this part might be effectively utilized:

  • Education and Research: In educational and research settings, this part could be used in the development and prototyping of audio equipment or communications systems. Its low on-state resistance and high isolation are valuable for experiments involving precise measurement and control of audio frequencies.
  • Aerospace and Defense: The device’s wide operating temperature range and high off-state isolation might make it suitable for aerospace applications wherein operational reliability across broad temperature ranges is critical. Signal integrity is paramount in communication equipment used in aerospace and defense sectors, where this audio switch could potentially be employed.
  • Communication and Networking: This switch could be incorporated into networking equipment, potentially aiding in signal routing functions that require high-speed switching with minimal cross-talk. The BREAK-BEFORE-MAKE switching functionality makes it appropriate for applications where signal disruption needs to be minimized during state changes.

Note that the potential industry applications detailed above are only conceptual/illustrative and must be thoroughly analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is well-known for its extensive array of high-performance signal processing products, including a significant lineup within the category of Multiplexers or Switches. Their parts are integral in many modern technological applications, renowned for their reliability and precision. The ADG884BRMZ-REEL7 is a testament to Analog Devices Inc.’s commitment to delivering versatile and durable components. This focus ensures that their offerings are poised to meet diverse requirements across both general-purpose uses and specific, demanding environments.

Where to Find ADG884BRMZ-REEL7 by Analog Devices Inc

For those looking to purchase the ADG884BRMZ-REEL7, it’s recommended to check for availability and pricing on findchips.com. You can also explore alternative parts within the Multiplexers or Switches subcategory to potentially find other suitable options provided by Analog Devices Inc. or other manufacturers. Historically, this part has been available through various distributors including Win Source Electronics, LCSC, CHIPMALL.COM LIMITED, and NexGen Digital. Nevertheless, current stock levels and pricing should be confirmed directly on FindChips.

Compare pricing for ADG884BRMZ-REEL7 and other Multiplexers or Switches / Signal Circuits at findchips.com