AT60-202-20141 by Amphenol Corporation

Overview of AT60-202-20141 by Amphenol Corporation

The AT60-202-20141 by Amphenol Corporation is a connector accessory, specifically a machined male contact, which is nickel-plated and designed for size 20 contacts. It accommodates wire sizes from 20-22 AWG. This particular model belongs to the subcategory of Assembly Items within the broader category of Connector Support. The product is offered in a boxed format, typically used for development kits. As per the latest updates, its part life cycle code is active, indicating that it is still in production and widely used.

Further, the AT60-202-20141 is compliant with RoHS and REACH, ensuring it meets specific environmental standards regarding hazardous substances. It also has a notable factory lead time of 14 weeks at the time of writing, which might require consideration in project planning for potential buyers.

Industry Applications for AT60-202-20141

The AT60-202-20141 has potential applications across various industries due to its technical specifications and compliance. Here are several industries where this part could be ideally suited:

  • Automotive: Given its designation as an automotive connector for pins, the AT60-202-20141 might be used in vehicle electrical systems. Components like this are crucial for reliable connections in a variety of vehicular electronic assemblies, such as engine control units, infotainment systems, and onboard diagnostics.
  • Consumer Electronics: This type of connector can also be found in various consumer electronics where secure and reliable electronic connections are necessary, potentially including devices like home entertainment systems and high-fidelity audio interfaces.
  • Telecommunications: In telecom equipment, where consistent and dependable connections are crucial, the AT60-202-20141 could be utilized for connecting different communication modules.
  • Electronic Manufacturing: Manufacturers of electronic devices might use this connector during the assembly of multi-component electronic goods or in automation systems utilized in manufacturing processes.

Note that these potential applications are conceptual and should be validated by engineering and design teams to ensure compliance with specific industry standards and compatibility with particular applications.

About Amphenol Corporation

Amphenol Corporation is a major player in the design and manufacture of electrical, electronic, and fiber optic connectors, interconnect systems, antennas, sensors, and cable. Notably, in the field of Assembly Items, Amphenol offers a wide array of components that include various connector accessories like the AT60-202-20141, which enhance their main product offerings. This product line helps in providing robust support solutions for a variety of commercial, industrial, and military applications. The corporation’s commitment to innovation is evident in their broad product range and their ability to deliver specialized and standard connectors that meet rigorous environmental and quality standards.

Where to Find AT60-202-20141 by Amphenol Corporation

To find and purchase the AT60-202-20141, potential buyers are encouraged to visit findchips.com. The website provides up-to-date information on the stock levels and pricing from various distributors. Historically, this part has been available through distributors such as New Advantage Corporation, CHIPMALL.COM LIMITED, Avnet Abacus, TME, TTI, Mouser Electronics, and Avnet Americas. To explore alternative parts similar to AT60-202-20141, you can check out the Assembly Items link; this can be useful for finding similar components that might be offered by Amphenol Corporation or other manufacturers.

Compare pricing for AT60-202-20141 and other Assembly Items / Connector Support at findchips.com