Overview of B4B-PH-SM4-TBT(LF)(SN) by JST Manufacturing
The B4B-PH-SM4-TBT(LF)(SN) is a board connector that features 4 contacts arranged in a single row, and is designed with a male gender and straight mounting style. It utilizes a surface mount terminal for connection and is noted for its compliance with RoHS standards. This part falls under the subcategory of Headers and Edge Type Connectors and possesses additional features such as top entry and low profile, making it suitable for various applications that require minimal space usage.
Industry Applications for B4B-PH-SM4-TBT(LF)(SN)
The B4B-PH-SM4-TBT(LF)(SN) by JST Manufacturing possesses characteristics that make it potentially suitable for a variety of industry applications. While the specific suitability would require detailed analysis and verification by engineering and design teams, here are a few industries where this part might be beneficial:
- Consumer Electronics: The board connector could potentially be used in the assembly of compact consumer electronics such as smartphones, tablets, and wearables. Its low-profile feature and top-entry design enable it to be integrated into devices with limited internal space.
- Computing and Data Storage: Within desktops, laptops, and servers, this connector might serve to facilitate reliable internal connections, such as those between motherboards and peripheral devices, owing to its surface mount design which supports streamlined assembly processes.
- Industrial Automation: In an industrial setting, the robust design of this connector, as specified with a 94V-0 flammability code, could possibly be used in the manufacturing of automated machinery and control systems that require dependable and durable connectors.
- Telecommunications: The part may be suitable for telecommunications equipment where multiple mating parts are needed, and reliable, consistent connections are critical due to its feature of multiple mating parts available.
- Electronic Manufacturing: It could also be useful in the manufacturing of various electronic components where surface mount technology (SMT) connectors are preferable for streamlined manufacturing and assembly processes.
Note: These potential industry applications are highly exploratory and would need proper validation.
About JST Manufacturing
JST Manufacturing, renowned for its wide array of connector solutions, has a long-standing reputation in the development of innovative electronic connectors, including a broad range of Headers and Edge Type Connectors. Known for products like the B4B-PH-SM4-TBT(LF)(SN), JST Manufacturing focuses on creating components that meet stringent industry standards, reflected in their consistent quality and reliability.
The company’s offerings in connectors are diverse, permitting wide application across various sectors including industrial, consumer electronics, and automotive, catering to specialized requirements with precision and efficiency. JST’s capabilities in sustaining robust and compact connector designs have set industry benchmarks, making them a preferred manufacturer for tech-focused companies worldwide.
Where to Find B4B-PH-SM4-TBT(LF)(SN) by JST Manufacturing
To source the B4B-PH-SM4-TBT(LF)(SN), it is recommended to check its availability and current pricing through reputable distributors via findchips.com. Typically, this part has been found in distributors such as Mouser Electronics, Arrow Electronics, LCSC, and Future Electronics. However, for the most accurate availability and pricing information, accessing the Headers and Edge Type Connectors page on Findchips.com provides real-time data and may help in exploring similar parts offered by JST Manufacturing or other manufacturers.