Overview of PIC18F67K22-I/PT by Microchip Technology Inc.
The PIC18F67K22-I/PT is an 8-bit microcontroller that offers a maximum operating frequency of 64 MHz and is housed in a 64-pin TQFP (Thin Quad Flat Pack) package measuring 10 x 10 mm, with a height of 1 mm. Manufactured by Microchip Technology Inc., this microcontroller provides a program memory size of 128 KB and includes additional features such as 4 KB of RAM, and 1 KB of EEPROM. Enhanced with Microchip’s nanoWatt XLP technology, it ensures extreme low power consumption.
Designed to operate across a voltage range from 1.8V to 5.5V, the PIC18F67K22-I/PT supports industrial temperature ranges from -40°C to 85°C, making it suitable for operating under various environmental conditions. It includes 53 I/O pins, offering extensive integration possibilities, and features 13 internal timers, dual serial I/Os, and three external interrupts, affording rich options for peripheral and interrupt management. The inclusion of ADC channels but no DAC channels and DMA support positions this microcontroller for diverse application scenarios where analog to digital conversion is more critical than digital-analog operations.
Industry Applications for PIC18F67K22-I/PT
- Consumer Electronics: The device’s capability for rich I/O interfacing, combined with its high clock speed and flash memory size, could possibly make it suitable for sophisticated home appliances and personal electronics, where moderate to high control processing power is necessary.
- IoT Devices: The nanoWatt XLP technology makes the PIC18F67K22-I/PT a potential choice for IoT applications where energy efficiency is crucial. Its operational flexibility across a wider range of power supplies supports deployment in remote, battery-operated sensor nodes.
- Industrial Automation: The microcontroller could be used in complex automation systems requiring numerous sensors and output devices thanks to its substantial number of I/O lines and robust serial communication capabilities.
- Telecommunications: With dual serial I/Os allowing for efficient data communication along with support for high operating frequencies, this microcontroller could potentially be used in communication equipment like modems and routers.
- Robotics: The flash programmability alongside multiple timers and interrupts might make it an advantageous choice for robotics applications that demand frequent updates and precise control timing.
Please note these potential industry applications are purely illustrative and should be rigorously analyzed by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. The company specializes in robust, low-power microcontrollers that are extensively used in the electronics industry. Microchip’s PIC18 family, which includes models like the PIC18F67K22-I/PT, is widely recognized for its innovative design and reliability, supporting a range of computational demanding applications with diverse power and memory requirements. The company’s products are designed to serve a broad market base, encompassing automotive, industrial, consumer electronics, telecommunication, and more.
Where to Find PIC18F67K22-I/PT by Microchip Technology Inc
To locate and purchase the PIC18F67K22-I/PT, it is recommended to visit findchips.com. There, detailed information about current stock levels and pricing from various distributors can be found. Historically, this microcontroller has been available from distributors such as Win Source Electronics, Master Electronics, and MacroQuest Electronics. However, for the most current and accurate availability and pricing, visiting findchips.com is advisable. This source also allows for comparison and procurement of other Microcontrollers by Microchip Technology Inc or alternative manufacturers to best suit specific application needs.