Overview of GHR-04V-S by JST Manufacturing
The GHR-04V-S by JST Manufacturing is a board connector featuring four contacts arranged in a single row. This female connector uses crimp terminals and is part of the Headers and Edge Type Connectors subcategory. The part offers a compact footprint with a 1.25 mm pitch, which is essential for high-density electronic assemblies. Each connector housing is made from polybutylene terephthalate (PBT), a durable thermoplastic that ensures mechanical strength and high heat resistance.
With respect to environmental compliance, the GHR-04V-S is both RoHS and Pb-free compliant, indicating a focus on sustainable manufacturing practices. The part supports a dielectric withstanding voltage of 500VAC, insulation resistance of 100 million ohms, and an operating temperature range from -25°C to 85°C. This connector’s current rating is 1 amp per contact, and it features a polarization key to prevent incorrect mating, enhancing its utility in diverse applications.
Industry Applications for GHR-04V-S
The GHR-04V-S connector could potentially be utilized across various sectors within the electronics industry. Below are some example industries and applications:
- Consumer Electronics: This connector might be used in compact electronic devices such as smartphones, tablets, and laptops where space is at a premium. The small pitch and single row configuration may facilitate slim and efficient designs.
- Audio and Video Systems: It could also find use in audio interfaces, sound equipment, and home theater systems, where reliable and discrete connections are necessary for quality performance and user experience.
Note: These potential industry applications are conceptual and should be analyzed and verified by engineering and design teams to ensure compatibility with specific requirements and industry standards.
About JST Manufacturing
JST Manufacturing is a well-known provider in the Headers and Edge Type Connectors market, with the GHR-04V-S being one of its widely used products. Their connectors are recognized for high reliability and performance, which is vital across a broad range of applications. JST’s consistent adherence to quality and comprehensive product testing ensures that their connectors, including similar products to the GHR-04V-S, meet rigorous industry standards.
Where to Find GHR-04V-S by JST Manufacturing
To purchase the GHR-04V-S, a potential buyer should visit findchips.com. Here, you can navigate to the Headers and Edge Type Connectors section to not only find this part but also explore alternate products from JST Manufacturing or other suppliers. Some historic distributors of GHR-04V-S include Win Source Electronics, Mouser Electronics, DigiKey, and Future Electronics. However, stock levels and pricing are subject to change, so checking the current status on findchips.com is advisable.