G125-2241296F1 by Harwin

Overview of G125-2241296F1 by Harwin

The G125-2241296F1 is a robust board connector featuring 12 contacts arranged over 2 rows with a female gender configuration. The contacts, with a pitch of 0.049 inches, employ a crimp termination method accompanied by a locking feature for secure attachment. The connector housing, designed to accommodate a receptacle with 12 positions, adheres to a pitch of 1.25mm and maintains compliance with RoHS standards.

This part is characterized by its housing material made from polyamide, known for its good insulating properties and durability. The operating temperature range is notably broad, spanning from -65 °C to 150 °C, ensuring reliability under various environmental conditions. Its insulation resistance is remarkably high at 10,000,000,000 Ω, sealed off with crimped contacts that promote a secure connection without the need for soldering, which is particularly useful in complex multi-pin configurations or in applications where thermal sensitivity may be an issue.

With its specific designation under ECCN code “EAR99” and HTS code “8536.69.40.40,” the G125-2241296F1 is positioned for global market reach while complying with numerous regulatory requirements. This part’s status as “active” in its life cycle indicates ongoing manufacturing support and availability, essential for both new designs and maintenance of existing applications.

Industry Applications for G125-2241296F1

The G125-2241296F1 has potential utility across a variety of industries, with particular attributes that could make it useful in numerous applications. Regardless, it’s important for engineering teams to review each application’s specific requirements:

  • Consumer Electronics: In devices such as smartphones, tablets, and laptops, connectors like the G125-2241296F1 might be used to link internal components due to their compact size and reliable connectivity, possibly assisting in managing signal integrity and power distribution.
  • Aerospace and Defense: The broad operating temperature range and robust locking mechanism of the G125-2241296F1 could potentially be advantageous in military communication devices, unmanned systems, or navigation modules where connectors must withstand extreme conditions without failing.
  • Industrial Automation: For robotics and automated machinery, a connector like the G125-2241296F1 could potentially offer durable and reliable connections crucial for sensors and actuators functioning in harsh industrial environments.
  • Computing and Data Storage: In data centers, reliable and high-integrity connections like those provided by the G125-2241296F1 could be crucial for server infrastructure, potentially supporting signal and power connectivity between critical server components.
  • Electronic Manufacturing: Utilized in the manufacturing of other electronic devices, the locking feature and resistance to various temperatures can be crucial in production settings where reliability during the assembly and the operational phase is paramount.

Note that these industry applications are conceptual and require specific analysis and verification by engineering and design teams to ensure compliance with relevant standards.

About Harwin

Harwin is a prominent manufacturer in the field of electronic connectors, including Headers and Edge Type Connectors. Known for their innovation and reliability, Harwin produces a variety of connectors that serve many sectors ranging from industrial automation to consumer electronics. The G125-2241296F1 is reflective of the company’s reputation for manufacturing high-performance connectors designed to meet rigorous operational demands.

Harwin’s emphasis on robust design and comprehensive product testing ensures that their connectors, including series like the G125-2241296F1, are suitable for applications where failure is not an option. This encompasses a wide array of device connections, from simple board-to-board to complex multi-connector arrays.

Where to Find G125-2241296F1 by Harwin

To purchase the G125-2241296F1, it is recommended to research and compare options on findchips.com. This platform can help you find real-time prices, available stock, and reliable suppliers.

Historically, the part has been available from distributors such as Avnet Abacus, Powell Electronics, TTI, Mouser Electronics, DigiKey, and Newark. However, for the most current availability and pricing, checking findchips.com is advisable. Additionally, for alternative parts similar to G125-2241296F1 that might be offered by Harwin or other manufacturers, searching through Headers and Edge Type Connectors at findchips.com is recommended.

Compare pricing for G125-2241296F1 and other Headers and Edge Type Connectors / Connectors at findchips.com