SCM1242MF by Sanken Electric Co Ltd

Overview of SCM1242MF by Sanken Electric Co Ltd.

The SCM1242MF is a high-quality brushless DC motor controller packaged in a PDIP33 (Plastic Dual In-line Package with 33 pins), a configuration which facilitates through-hole mounting on a printed circuit board. This component, a product of Sanken Electric Co Ltd., is specifically designed for high voltage, three-phase motor applications. It’s part of the crucial Motion Control Electronics subcategory within signal circuits, indicating its role in precise motor operation and control.

With its operating temperature range spanning from -30°C to 100°C and capable of delivering a maximum output current of 15 A, the SCM1242MF supports a wide range of industrial applications. It operates efficiently within a supply voltage range of 13.5 V to 16.5 V, with a nominal voltage of 15 V. Characterized by its robust package material of plastic/epoxy and designed for through-hole terminal form, it ensures durability and reliable connectivity. Notably, the SCM1242MF is compliant with RoHS standards, highlighting its adherence to environmental and safety regulations.

Industry Applications for SCM1242MF

Given its specifications and operational capabilities, the SCM1242MF finds potential applications across various sectors, particularly those requiring precise motor control and high reliability. The following industries might benefit from its integration:

  • Energy and Power Systems: In this sector, the SCM1242MF could potentially be used in high-performance control systems for power generation equipment. Its high voltage and current capacities make it suitable for applications requiring robust control of electromechanical processes.
  • Renewable Energy: With the push towards green energy solutions, this motor controller can be instrumental in solar trackers and wind turbine pitch control systems, providing efficient and precise motor management crucial for optimizing energy capture.
  • Automotive: Electric and hybrid vehicles can utilize the SCM1242MF for motor control in applications ranging from main drive systems to ancillary components like cooling fans and pumps, where reliability and efficiency are paramount.
  • Industrial Automation: Robotic arms and automated manufacturing machinery that require precise motion control could benefit from the functionality of the SCM1242MF, enhancing operational efficiency and reliability.

Note that these potential applications would require thorough analysis and verification by engineering and design teams to ensure compatibility and performance adequacy.

About Sanken Electric Co Ltd.

Sanken Electric Co Ltd. is a leading manufacturer in the signal circuits industry, known for their innovative approach to Motion Control Electronics. Their product line, including the SCM1242MF, demonstrates a commitment to high quality and performance in electronic components. Sanken’s offerings are diverse, ranging from power management ICs to semiconductor devices, all designed with precision and reliability in mind. Their products, such as the SCM1242MF, are testament to their dedication to advancing technology in motion control and other electronic sectors.

Where to Find SCM1242MF by Sanken Electric Co Ltd

To find SCM1242MF for your project, findchips.com offers comprehensive information on current stock levels and pricing from a variety of distributors. Distributors such as CoreStaff Co Ltd, Quest Components, and DigiKey have historically stocked SCM1242MF, but availability can fluctuate. It is therefore recommended to check findchips.com for the most current information. Additionally, for alternative solutions within Motion Control Electronics, our site can offer various options from Sanken Electric Co Ltd or other reputable manufacturers to best suit your application needs.

Compare pricing for SCM1242MF and other Motion Control Electronics / Signal Circuits at findchips.com