Overview of BG95M5LA-64-SGNS by Quectel Wireless Solutions Co Ltd
The BG95M5LA-64-SGNS by Quectel Wireless Solutions Co. Ltd is a multifunctional telecom circuit designed for wireless communication, which includes functionalities such as RF transmission and reception, alongside navigation capabilities. This compact module supports LTE Cat M1, Cat NB2, and EGPRS, covering a wide range of frequencies from 700MHz to 2100MHz. It’s encapsulated in a 1024-pin LGA (Land Grid Array) package that measures 23.6mm x 19.9mm with a maximum height of 2.2mm, making it apt for applications requiring small form factors.
This component operates between -35°C to +75°C and can handle a nominal supply voltage of 3.8V, going up to 4.3V. The high data rate capacity of 1119 Mbps enables substantial data throughput, enhancing communications in various telecommunication setups. Its ‘No Lead’ terminal form and its surface mount package style underline its modern construction and suitability for contemporary PCB (Printed Circuit Board) technologies. The BG95M5LA-64-SGNS is also compliant with RoHS, indicating it meets specific environmental criteria by limiting the use of certain hazardous materials.
Industry Applications for BG95M5LA-64-SGNS
The versatility and specifications of the BG95M5LA-64-SGNS suggest its suitability for several industry applications. While each application potential is hypothetical and would require thorough assessment by engineering teams, here’s how the BG95M5LA-64-SGNS could possibly be integrated:
- Consumer Electronics: The BG95M5LA-64-SGNS might be used in devices such as smartphones, tablets, and other personal electronics where compact, efficient communication modules are needed. Its capability to handle various network technologies and wide-ranging frequency support makes it an adaptable choice.
- Internet of Things (IoT): In IoT devices, which often require long battery life and efficient connectivity solutions in varied environmental conditions, BG95M5LA-64-SGNS could potentially offer reliable connectivity solutions, especially for smart home devices and wearables.
- Industrial Automation: For applications that demand robust and reliable data communication under extreme temperature conditions, such as in automated manufacturing lines, this part could theoretically provide the necessary support considering its extensive operational temperature range and data rate capabilities.
- Smart Cities: Devices integral to smart city infrastructures, like sensors and controllers used for managing utilities or traffic systems, could arguably benefit from the BG95M5LA-64-SGNS’s efficient and high-speed data transmission attributes.
Note: These potential industry applications are only conceptual/illustrative and would require rigorous analysis and validation by engineering and design teams to ensure compliance with industry standards and specific application needs.
About Quectel Wireless Solutions Co Ltd
Quectel Wireless Solutions Co Ltd specializes in the design and manufacture of wireless communication modules and solutions which fall under the broad category of Telecommunication Circuits, specifically within the Other Telecom ICs subcategory. Quectel’s offerings contribute extensively to wireless technology advancements by providing efficient, reliable modules like the BG95M5LA-64-SGNS, and similar parts designed for various telecommunication applications. Their extensive product line features modules that support cellular, GNSS, and Wi-Fi technologies, which are widely employed across diverse sectors.
Where to Find BG95M5LA-64-SGNS by Quectel Wireless Solutions Co Ltd
BG95M5LA-64-SGNS and Other Telecom ICs can be sourced through several distributors. It has historically been available from distributors like Avnet Silica, Avnet Asia, Mouser Electronics, Avnet Americas, and DigiKey. However, for the most current availability, stock levels, and pricing, potential buyers should consult findchips.com.