Overview of 36154 by TE Connectivity
The 36154 is a ring tongue terminal specifically designed for wire sizes up to 16 AWG, enclosed within a red, nylon (polyamide) insulator. Manufactured by TE Connectivity, this component features a stud size of #10 (M5 metric size) and accommodates a conductor area of 1.65 mm². It is part of the PIDG Series, renowned for its robust performance in various applications. This product has safety certifications including UL approval and simplifies the connection process in wiring configurations that require secure and reliable connections. Additionally, it is compliant with RoHS and REACH, confirming it does not contain hazardous substances and adheres to environmental standards.
The terminal operates at a rated voltage of 300V, suited for multiple low to medium voltage applications. It has a ‘Female’ terminal gender as classified in technical terms, and as per electronics categorization, it falls under the Terminals and Terminal Blocks subcategory of Terminal Blocks. One significant aspect of this component is its considerable applicability across diverse electronic systems, owing to its straightforward design and ease of integration.
Industry Applications for 36154
The broad design and functional characteristics of the 36154 allow for its potential utilization in diverse fields. Below are illustrative examples of potential industry applications:
- Consumer Electronics: Devices such as home appliances and personal gadgets might employ this type of terminal for internal wiring due to its reliable electrical connection and insulated design, potentially minimizing the risk of shorts in compact spaces.
- Telecommunications: In communication equipment where secure and reliable connections are crucial, such terminals could be utilized for managing connections within network hardware and distribution frames.
- Industrial Automation: Automated systems and machinery that require numerous controlled connections could possibly incorporate these terminals to ensure a robust wiring framework, particularly in environments where electrical integrity is paramount.
It should be noted that while these applications could fit the profile and capabilities of the 36154, each specific use case requires thorough analysis and verification by engineering teams to conform with industry standards and specific application demands.
About TE Connectivity
TE Connectivity is an industry leader in engineering and manufacturing a broad range of electronic components. This includes a substantial focus on Terminals and Terminal Blocks. The company is known for its rigorous quality control and innovative approach, constantly evolving its product lines like the PIDG series which includes the 36154. TE Connectivity tends to place a strong emphasis on reliability and efficiency in their product designs, qualifying them for use in a variety of demanding applications, from consumer electronics to industrial equipment. Their products generally rank well in sustainability standards, evidenced by the adherence to RoHS and REACH compliances.
Where to Find 36154 by TE Connectivity
If you’re considering purchasing the 36154, it’s advisable to search through findchips.com to verify current stock levels and compare pricing options. Historically, this component has been available from various distributors including Mouser Electronics, DigiKey, and Newark, among others. However, availability can vary, and checking findchips.com will provide the latest information. For alternative options, you can explore other products within the Terminals and Terminal Blocks category offered by TE Connectivity or other manufacturers.