Overview of 1-66504-0 by TE Connectivity
The 1-66504-0 component by TE Connectivity is a socket contact designed for crimp termination and is compatible with a wire size range from 24 to 20 AWG. This part is specifically designed for use with HDP-20 series connectors. With a contact material of phosphor bronze and contacts plated with gold, this piece ensures reliable electrical connections and is highly resistant to corrosion. The contact design is optimized for signal integrity, making it ideal for low voltage and current applications. TE Connectivity has ensured that the contact follows stringent compliance with RoHS, showcasing its commitment to environmentally friendly manufacturing practices.
The product operates within a broad temperature range from -55°C to 105°C, making it suitable for applications in various environmental conditions. Thanks to its rated current of 2A and design geared towards signal use, the 1-66504-0 remains an active part in TE Connectivity’s product catalog, emphasizing its relevance in current tech infrastructure requiring precise and dependable connectivity solutions.
Industry Applications for 1-66504-0
The 1-66504-0’s diverse possibilities broadly cover industries requiring dependable signal transmission through secure socket connections. Here are some potential industry applications:
- Telecommunications: The component might be used within communications infrastructure where stable and reliable connections are critical. Its capability to work efficiently over a broad temperature range could be particularly advantageous in outdoor telecommunications equipment.
- Aerospace and Defense: While this socket contact is not specifically MIL-spec compliant, its high-reliability offerings make it potentially suitable for less critical non-military aerospace applications, particularly in internal communications systems of aircraft where stable signal integrity is crucial.
- Industrial Automation: In automation systems, reliable connectivity influences both safety and efficiency. The temperature resilience and secure crimp connection of the 1-66504-0 could make it a useful member of an automated control system lineup.
- Consumer Electronics: Within consumer electronics, particularly in devices requiring modular or frequently upgraded components, the 1-66504-0 socket contact might ensure that connections between components are both stable and easy to service.
Note that these potential industry applications are conceptual and necessitate thorough analysis and verification by engineering and design teams according to industry-specific standards and requirements.
About TE Connectivity
TE Connectivity is a global technology leader, well-acknowledged in the electronics industry for its broad range of connectivity and sensor solutions. They are particularly recognized for their innovative contributions to the Assembly Items subcategory of Connector Support. Products like the 1-66504-0 represent TE Connectivity’s dedication to offering products that enhance the performance and reliability of electronic components across various applications. TE Connectivity maintains high standards for manufacturing, producing parts that meet global regulatory compliance and performance benchmarks, thus assuring reliability and excellence.
Where to Find 1-66504-0 by TE Connectivity
To purchase the 1-66504-0, a robust platform like findchips.com provides the ideal starting point. By researching on findchips.com, buyers can access comprehensive information regarding stock availability and pricing from various distributors. Historically, distributors such as New Advantage Corporation, Master Electronics, and Chip1Stop have regularly stocked this item. However, for the most current and precise details, it’s recommended to verify the availability directly on findchips.com. Additionally, Assembly Items subsection could be browsed to discover alternatives to the 1-66504-0, potentially broadening procurement options.