1N5338BG by onsemi

Overview of 1N5338BG by onsemi

The 1N5338BG by onsemi is a Zener diode specified with a nominal voltage of 5.1V and a power dissipation capacity of 5 watts. It features a Surmetic 40 packaging in an axial lead format and belongs to the 1N53 series. With a maximum operating temperature of 200°C and a Zener voltage nominal of 5.1V, this component ensures reliability in high-stress environments. Its RoHS compliance confirms the absence of hazardous materials in its construction, making it suitable for diverse electronics applications observing green standards.

This diode’s physical characteristics include a plastic, RoHS Compliant case under part packaging code 017AA, which facilitates easy installation through-hole mounting. With a dynamic impedance maximum of 1.5 Ω and a configuration designed for single diode applications, it caters to stabilized voltage needs across various electronic circuits. Noteworthy is the component’s ability to handle a working test current of 240 mA, which is vital for maintaining stable operation under nominal conditions.

Industry Applications for 1N5338BG

Potential industry applications for the 1N5338BG are vast, considering its electrical properties and compliance with environmental standards. Here are a few industries where this Zener diode might be effectively utilized:

  • Consumer Electronics: Devices with a need for voltage regulation, such as power supplies, chargers, and voltage regulator modules in consumer electronics, might potentially use this part. Its high power dissipation capacity and stability at elevated temperatures could support applications that demand long operational life and environmental resilience.
  • Energy and Power Systems: In energy applications such as voltage regulation in solar power inverters or uninterruptible power supplies (UPS), this diode could possibly offer vital protection against voltage spikes and ensure consistent performance. The high power-handling capability aligns well with the needs of power-intensive applications.
  • Renewable Energy: In renewable energy systems, particularly those involving wind or solar energy, consistent voltage regulation is crucial. The robust thermal performance and reliable voltage handling capabilities of the 1N5338BG might make it a potential candidate for such applications.

It should be noted that these potential applications are conceptual and would need thorough analysis and verification by engineering and design teams. Making sure that the component adheres to the relevant industry standards and specific application requirements is crucial before any practical implementation.

About onsemi

onsemi is a notable name in the manufacturing of semiconductor components, including a variety of diodes. The company’s expertise extends into the realm of Zener Diodes, where technologies like the 1N5338BG are developed. This part, along with other similar components manufactured by onsemi, demonstrates their commitment to providing stable and reliable voltage protection solutions across a range of electronic applications. onsemi’s offerings signify a focus on durability, reliability, and compliance with global environmental standards, ensuring wide applicability in today’s technology-driven markets.

Where to Find 1N5338BG by onsemi

To procure the 1N5338BG Zener diode, buyers can visit findchips.com where details about current stock levels and pricing are readily available. The part, historically, has shown availability across a range of distributors which include Vyrian, New Advantage Corporation, Master Electronics, and Mouser Electronics, among others. However, for the most accurate and up-to-date information, it’s advised to check directly on findchips.com. Here, alternatives within the Zener Diodes subcategory may also be explored, allowing for a broad comparison of similar parts by onsemi or other manufacturers.

Compare pricing for 1N5338BG and other Zener Diodes / Diodes at findchips.com