M1A3PE3000-2FG484I by Microchip Technology Inc

Overview of M1A3PE3000-2FG484I by Microchip Technology Inc.

The M1A3PE3000-2FG484I is a high-performance Field Programmable Gate Array (FPGA) designed by Microchip Technology Inc. This particular component comprises 75264 Configurable Logic Blocks (CLBs) and offers up to 3,000,000 gates. Operating at a maximum clock frequency of 350 MHz, it is an excellent choice for demanding digital applications. Its package is a 484-pin Plastic Ball Grid Array (PBGA) with dimensions of 23 x 23 mm and a height of 2.44 mm, designed for surface mounting on printed circuit boards. Manufactured using CMOS technology, the part requires a supply voltage between 1.425 V and 1.575 V and operates within the industrial temperature range of -40 °C to 85 °C.

Notably, the M1A3PE3000-2FG484I is ROHS compliant, ensuring it adheres to environmental regulations regarding hazardous substances. The part carries an active status indicating its ongoing production and availability. It is worth noting, current factory lead time for this FPGA is approximately 12 weeks.

Industry Applications for M1A3PE3000-2FG484I

The flexibility and high gate count of the M1A3PE3000-2FG484I make it potentially suitable for a range of applications across different industries. The following are conceptual applications based on the features of this FPGA:

  • Consumer Electronics: This FPGA could potentially be used in advanced consumer electronics such as high-definition multimedia interfaces (HDMI) and smart TVs where significant data processing and throughput are required for video and audio functions. The large number of logic cells and high operating frequency facilitate the handling of complex algorithms needed in these devices.
  • Internet of Things (IoT): Devices within the IoT infrastructure, such as smart home controllers and industrial IoT gateways, could benefit from this FPGA due to its high configurability and ability to handle multiple inputs and outputs. IoT devices often require efficient processing capabilities with minimal delays, which the M1A3PE3000-2FG484I could potentially provide.
  • Healthcare: In the healthcare industry, this type of FPGA might be used in medical imaging systems, where fast data processing and accuracy are critical. The device’s robust temperature range and speed can potentially meet the stringent demands of such applications.

Please note that these potential industry applications are only conceptual and require further analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the semiconductor industry, known for its robust range of microcontrollers, mixed-signal, analog, and Flash-IP integrated circuits. Within the realm of programmable logic, and specifically in Field Programmable Gate Arrays, Microchip stands out with its innovative solutions. The company offers a variety of FPGA families, including the ProASIC3 series, to which the M1A3PE3000-2FG484I belongs. These FPGAs are designed to provide high performance, low power consumption, and reliable security features, catering to the needs of a wide span of applications across many industries.

Where to Find M1A3PE3000-2FG484I by Microchip Technology Inc

To purchase the M1A3PE3000-2FG484I, it is recommended to check availability and pricing through findchips.com. Here you can also explore alternatives within the Field Programmable Gate Arrays category from Microchip and other manufacturers. Historically, this part has been available at distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and DigiKey, but for current stock levels and the best prices, visiting findchips.com is advisable.

Compare pricing for M1A3PE3000-2FG484I and other Field Programmable Gate Arrays / Programmable Logic at findchips.com