6116353-9 by TE Connectivity

Overview of 6116353-9 by TE Connectivity

The 6116353-9 by TE Connectivity is a Telecom and Datacom Connector characterized by its right-angle orientation and solder terminal type for secure connections. This component features 8 contacts and a Shielded Mod Jack form factor, making it an ideal choice for dense configurations where electromagnetic interference (EMI) could be a concern. Notably, this part also includes panel grounding features and integrated LEDs in green and yellow, providing visual status and diagnostics capabilities.

Manufactured by TE Connectivity, this connector offers robust construction with a copper-zinc alloy shell and nickel finish, enhancing durability and corrosion resistance. The component operates efficiently within a temperature range of -40 °C to 85 °C, ensuring reliability in varied environmental conditions. It supports a rated current of 1.5 A for signal transmissions and accommodates a solder termination type, which underlines its suitability for stable and enduring electrical connections.

Industry Applications for 6116353-9

The 6116353-9 connector supports a variety of applications, given its design and specifications. Its efficient operation in demanding environments and specific features like EMI shielding and panel grounding suggest its utility in sectors like:

  • Telecommunications: The connector could potentially be used in network equipment, including routers and switches, where stable and EMI-shielded connections are crucial.
  • Computing and Data Storage: In servers and data centers, this part might provide reliable connections between complex configurations, improving system stability and performance.
  • Consumer Electronics: This part might also find application in home networking devices like modems and wireless routers, offering users reliable and durable connectivity solutions.

Please note that these potential industry applications are conceptual and illustrative, and should be analyzed and verified by engineering and design teams to meet specific standards and application requirements. It is also important to consider that similar parts might similarly be used in these applications. The component’s versatility underscored by the broad operating temperature range and the EMI shielding feature highlights its potential suitability for a diverse range of electronic devices and systems.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, known for its wide range of reliable and high-quality products. This prestigious manufacturer specializes in various types of connectors, including Telecom and Datacom Connectors. TE Connectivity’s 6116353-9 is an embodiment of the company’s commitment to excellence and innovation in the engineering of electronic components.

TE Connectivity consistently ensures that its products meet strict industry standards, such as the RoHS and REACH compliance seen in this particular model, confirming its dedication to environmental responsibility. Their connectors are widely recognized for their durability, reliability, and the advanced technologies that make them suitable for a broad spectrum of industrial, commercial, and consumer applications.

Where to Find 6116353-9 by TE Connectivity

To purchase the 6116353-9 connector, prospective buyers are recommended to search on findchips.com which reliably lists current availability, pricing, and stocking information from a multitude of distributors. Historically, this part has been available from distributors such as Master Electronics, Avnet Abacus, and DigiKey, among others. Nevertheless, to ensure the best purchasing decision, checking for up-to-date availability and competitive pricing through findchips.com is advised.

For buyers looking to explore alternative solutions or similar parts from TE Connectivity or other manufacturers, they can browse the Telecom and Datacom Connectors category on findchips.com.

Compare pricing for 6116353-9 and other Telecom and Datacom Connectors / Connectors at findchips.com