Overview of TPS1HB35BQPWPRQ1 by Texas Instruments
The TPS1HB35BQPWPRQ1 from Texas Instruments is a 40-V, 35-mΩ, 1-channel automotive smart high-side switch with an adjustable current limit packaged in a 16-HTSSOP. It operates across a temperature range of -40°C to 125°C, making it highly suitable for demanding automotive environments. Texas Instruments provides this component under the subcategory of Peripheral Drivers in the broader category of Drivers and Interfaces, emphasizing its role in controlling peripheral devices.
This part features in-built protections against transient conditions, overcurrent, thermal extremes, and undervoltage scenarios, ensuring robust performance in application. Notably, the TPS1HB35BQPWPRQ1 is classified under screening level AEC-Q100, affirming its suitability for automotive applications by adhering to stringent reliability standards. The device also supports a nominal operating voltage of 13.5 V with a maximum of 18 V and a minimum of 6 V. Designed with a nickel/palladium/gold (Ni/Pd/Au) terminal finish, it offers excellent durability and conductivity.
Industry Applications for TPS1HB35BQPWPRQ1
Given its features and specifications, the TPS1HB35BQPWPRQ1 might be suitable for various industry applications, including:
- Energy and Power Systems: This driver could potentially be used in smart grid applications, especially in systems requiring robust voltage tolerances and reliable switching capabilities. Its high-side switch and built-in protections could help manage loads and prevent damage during anomalies in the power distribution network.
- Transportation and Logistics: Within regulated environments like transportation that demand high reliability, this device might help control auxiliary components of a vehicle, such as lights or sensors. Its wide operating temperature range ensures functionality within different climatic conditions that vehicles might encounter.
- Automotive: Given its AEC-Q100 qualification, the TPS1HB35BQPWPRQ1 is expressly designed for automotive applications. It might be particularly useful in controlling various automotive systems like power distribution centers or engine management systems. Its transient protection and thermal management capabilities could be critical in these settings.
Note that these potential industry applications are conceptual and would require a thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Texas Instruments
Texas Instruments (TI) is a renowned player in the field of semiconductor design and manufacturing, particularly noted for its innovations in the domain of Peripheral Drivers. TI’s components, including the TPS1HB35BQPWPRQ1, are part of a broader portfolio that emphasizes high reliability, precision, and performance. The company positions these products for high-stake applications where malfunction can lead to significant operational consequences. By integrating advanced protective features and ensuring rigorous compliance with automotive standards, TI’s peripheral drivers demonstrate their commitment to quality and reliability in challenging applications.
Where to Find TPS1HB35BQPWPRQ1 by Texas Instruments
To procure the TPS1HB35BQPWPRQ1, consider researching on findchips.com. This platform can provide up-to-date information regarding stock levels and pricing at various distributors. Historically, this part has been available from distributors such as Mouser Electronics and DigiKey, among others. To explore alternate parts or similar components by Texas Instruments or other manufacturers, you can navigate to the Peripheral Drivers section of the website.