SI7139DP-T1-GE3 by Vishay Intertechnologies

Overview of SI7139DP-T1-GE3 by Vishay Intertechnologies

The SI7139DP-T1-GE3 by Vishay Intertechnologies is a P-channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) with a drain current of -40A, and a drain-source voltage of -30V. It features an impressively low on-resistance of 0.0074 Ω when tested at a gate voltage of 4.5V. It operates in enhancement mode and is characterized by a maximum gate-source threshold voltage of -1.2V. As part of the Power Field-Effect Transistors subcategory, this device is tailored for high-efficiency power switching applications. Its physical form is a Leadless PowerPAK package, SOP-8, designed for surface-mount applications. The device is marked by its compliance with RoHS, highlighting its environmentally friendly and lead-free manufacturing process.

Industry Applications for SI7139DP-T1-GE3

The versatile properties of SI7139DP-T1-GE3 make it suitable for various applications across multiple industries. Its high current rating and low on-resistance qualify it as an ideal candidate for efficient power management and switching. While these applications require thorough validation by engineering and design teams, the SI7139DP-T1-GE3 could potentially be used in:

  • Environmental Monitoring: In systems requiring efficient power management, like sensor networks for measuring air or water quality. Here, the low power dissipation helps in minimizing the system’s total power consumption.
  • Industrial Automation: Machinery and robotics that demand reliable power control for motors and actuators might incorporate this MOSFET for its efficiency and thermal performance, contributing to the overall system reliability and durability.
  • Agricultural Technology: Advanced farming equipment, such as automated irrigation systems or drones for crop monitoring, can benefit from the power efficiency provided by the SI7139DP-T1-GE3, enabling longer operation times and reducing the need for frequent maintenance.
  • Virtual Reality (VR), Augmented Reality (AR), and Vision Systems: These technologies require compact, high-performance components that can handle significant power in a small footprint. The MOSFET’s low on-resistance and high current capacity could contribute to the power management in wearable devices or handheld controllers, enhancing the user experience.

It’s important to note these potential applications require careful analysis and verification by the respective engineering and design teams to ensure the MOSFET’s specifications align with the system’s requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the semiconductor industry, particularly renowned for their extensive range of transistors, including Power Field-Effect Transistors. Their portfolio encompasses a broad spectrum of electronic components designed to cater to a wide array of technological demands. The SI7139DP-T1-GE3 is one of their premium offerings in the realm of power management. Vishay is known for producing components that ensure reliability, durability, and performance, serving industries ranging from automotive to telecommunications. In addition to the SI7139DP-T1-GE3, Vishay manufactures similar parts that highlight the company’s expertise in semiconductor technology and commitment to innovation and quality.

Where to Find SI7139DP-T1-GE3 by Vishay Intertechnologies

To purchase the SI7139DP-T1-GE3 or to find alternative Power Field-Effect Transistors, professionals and enthusiasts alike should visit findchips.com. This platform offers comprehensive and up-to-date listings of electronic components from various distributors. Historically, the SI7139DP-T1-GE3 has been available from distributors such as EBV Elektronik, Avnet Asia, TTI, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. However, for the most current stock levels, pricing, and potential alternative suppliers, it’s advisable to consult the listings on findchips.com directly. This ensures access to the latest offers and availability status across a broad network of distributors.

Compare pricing for SI7139DP-T1-GE3 and other Power Field-Effect Transistors / Transistors at findchips.com