748627-2 by TE Connectivity

Overview of 748627-2 by TE Connectivity

The 748627-2 by TE Connectivity is a shielded jackscrew that features a zinc finish and a #4-40 thread size. With a screw length of 37.39 mm, this part falls under the Amplimite series, known for its robust and reliable connection solutions. This piece is designed primarily for secure and steady fastening in various connector applications, ensuring compatibility and performance stability. It is important to note that the thread size – metric is not specified, positioning this component as predominantly oriented towards applications with imperial measurement requirements.

Manufactured by TE Connectivity, a global leader in connectivity and sensor solutions, the 748627-2 is RoHS compliant and has been designated with a part life cycle status of ‘Active’. Additionally, it meets Reach compliance, ensuring that it adheres to strict environmental and health standards. The part is also recognized for its lead-free composition, aligning with current global directives on the reduction of hazardous substances in electronic components.

The factory lead time for the 748627-2 is currently set at 14 weeks and 2 days, which is relevant for procurement planning and project timeline management.

Industry Applications for 748627-2

The 748627-2, given its specifications and features, might find potential use in a variety of industrial applications. However, it is critical to note that these applications are conceptual and should be verified by engineering teams for industry compatibility and standards adherence.

  • Telecommunications: In telecommunication equipment, the jack screws like the 748627-2 potentially provide mechanical stability and electrical continuity for connectors in devices such as routers and switches.
  • Computing and Data Storage: Data centers potentially utilize this type of screw for secure physical connections in servers, storage boxes, and network interfaces, ensuring stability and durability.
  • Consumer Electronics: Consumer devices such as desktops and gaming consoles potentially incorporate jackscrews for durable and reliable cable and connector assembly, enhancing device lifespan and performance.
  • Audio and Video Systems: Professional audio/video equipment, which requires frequent assembly and disassembly, possibly uses jackscrews like the 748627-2 for securing connectors involved in signal transmission.

Note that for applications such as Automotive or Healthcare, further validation is needed to ensure compliance with industry-specific standards like AEC-Q100 or medical certifications.

About TE Connectivity

TE Connectivity is a renowned manufacturer specializing in various technology and electronics sectors, particularly known for Assembly Items under connector support. Products like the 748627-2 exemplify their commitment to innovation and reliability in connector accessories. TE Connectivity provides a broad range of connector and sensor solutions that address the needs of a wide array of industries including automotive, industrial equipment, data communication systems, and aerospace, among others. Their products are designed to withstand rugged environments and comply with various international standards, ensuring quality and performance.

Where to Find 748627-2 by TE Connectivity

To procure the 748627-2, it is recommended to visit findchips.com. This platform provides up-to-date availability, pricing, and detailed part information. Historically, distributors such as Master Electronics, Avnet Americas, Heilind Electronics, and DigiKey have stocked this item. However, checking findchips.com will provide the current information regarding stock levels and distribution options. Additionally, for alternatives and related products, exploring other Assembly Items might offer more options, potentially also available from TE Connectivity or other manufacturers.

Compare pricing for 748627-2 and other Assembly Items / Connector Support at findchips.com