BTT60502ERAXUMA1 by Infineon Technologies AG

Overview of BTT60502ERAXUMA1 by Infineon Technologies AG

The BTT60502ERAXUMA1, manufactured by Infineon Technologies AG, is a robust Buffer/Inverter-based Peripheral Driver. This component is packaged in a PDSO14 (Plastic Dual Small Outline Package), specifically in the HSOP style which is designed for heat dissipation. The part operates over a broad temperature range from -40 to 150°C, making it suitable for varied environmental conditions.

As a high-side power load switch, the BTT60502ERAXUMA1 features two channels with an input voltage up to 36V. Notable for its low on-state resistance of just 0.05 Ohm, this component minimizes power loss while facilitating a high current throughput up to 47A. Additionally, it incorporates a range of built-in protections including transient, over-current, over-voltage, thermal, and under-voltage safeguards, enhancing reliability and durability in application. Compliance with RoHS and REACH demonstrates its suitability for global use in environments conscious of material safety and environmental impacts.

The driver’s interface type is classified under BUFFER OR INVERTER BASED PERIPHERAL DRIVER, and it features robust switching characteristics with turn-on and turn-off times both marked at 150 µs. Its extended support from 5V to 48V, with a nominal supply range from 8V to 36V, provides flexibility across different power supply configurations. The factory lead time for BTT60502ERAXUMA1 is currently indicated at approximately 16 weeks and 4 days as of the latest update.

Industry Applications for BTT60502ERAXUMA1

The BTT60502ERAXUMA1 by Infineon Technologies could potentially serve many applications within various industries, depending on specific reliability and performance requirements. Here are some illustrative examples where this part might be useful:

  • Consumer Electronics: This driver could potentially be used in devices such as advanced power management systems within laptops or portable communication devices which require efficient power switching, contingent on validation for specific end-product requirements.
  • Energy and Power Systems: In power system applications, particularly in circuit protection and management systems, the robust thermal management and built-in protection features of BTT60502ERAXUMA1 could potentially enhance system reliability and safety.
  • Renewable Energy: In the field of renewable energy, particularly within solar power inverters or wind turbine power systems, the part’s ability to handle high current and its resilience to varying temperatures could make it a suitable choice for inclusion in power control modules, pending thorough analysis and adherence to industry-specific standards.

Note: The potential industry applications mentioned here are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a leading global semiconductor manufacturer, particularly known for its innovative and high-quality solutions in the realm of Peripheral Drivers. With a focus on reliability and performance, Infineon produces a wide range of components including several models related to BTT60502ERAXUMA1, tailored for challenging electronic applications across automotive, industrial, and consumer electronics sectors. The company leverages advanced technology platforms to develop semiconductor solutions that achieve high efficiency, power density, and consistent performance.

Where to Find BTT60502ERAXUMA1 by Infineon Technologies AG

To procure the BTT60502ERAXUMA1, potential buyers should consider exploring findchips.com. It is a reliable resource where you can find up-to-date information about availability and pricing from various distributors. While previous availability included distributors like DigiKey, Mouser Electronics, and Future Electronics, checking on findchips.com will provide you with the current stock and pricing situation. Additionally, for those evaluating alternative parts, the website also serves as an excellent platform to explore other Peripheral Drivers by Infineon Technologies AG or other manufacturers.

Compare pricing for BTT60502ERAXUMA1 and other Peripheral Drivers / Drivers And Interfaces at findchips.com