Overview of 20279-001E-03 by I-PEX Co Ltd.
The 20279-001E-03 is a micro coaxial connector that falls under the Other RF Connectors subcategory. Manufactured by I-PEX Co Ltd, it is designed as a board mount, surface mount terminal receptacle, commonly used in RF applications. It is part of the MHF series and is known as a vertical receptacle. This part is particularly noted for its ability to operate up to a frequency of 9 GHz and its compatibility with a 50 Ω impedance system.
The connector features a male contact gender made from copper alloy with gold plating on the mating and termination finishes, which enhances its durability and ensures a reliable connection. The shell of the 20279-001E-03 is crafted from phosphor bronze, with a gold shell finish and is housed in liquid crystal polymer, which offers excellent heat resistance and mechanical strength. Moreover, it has specifications like an operating temperature range from -40 °C to 90 °C, which enables its use in various environmental conditions.
In terms of its physical dimensions, the connector has a body breadth of 0.102 inch, a depth of 0.049 inch, and a diameter of 0.079 inch, featuring a compact and efficient design ideal for space-sensitive applications. Its Voltage Standing Wave Ratio (VSWR) is quite efficient at 1.8, which indicates low reflection and higher transmission efficiency for RF signals. Compliance with RoHS and REACH suggests its suitability in global markets under strict environmental compliance requirements.
Industry Applications for 20279-001E-03
The 20279-001E-03’s technical features make it suitable for integration in a variety of high-tech industries. The following are potential, yet non-definitive industry applications:
- Consumer Electronics: This connector could potentially be used in devices such as smartphones, tablets, laptops, where size and efficient signal transmission are critical.
- Telecommunications: The part’s capability to handle frequencies up to 9 GHz might allow it to be used in network equipment like routers and switch gear which require reliable RF connections.
- Aerospace and Defense: Given its operating temperature range and resistance characteristics, this connector might be suitable for aerospace vehicles and military communications equipment, although specific defense standards compliance should be verified.
- Computing and Data Storage: The high-frequency performance and small size could potentially be ideal for data transmission applications within data centers and networking hardware.
- Electronic Manufacturing: As a general-purpose component with high connectivity efficiency, this connector can be used in various RF applications, including testing and measurement equipment.
Please note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.
About I-PEX Co Ltd.
I-PEX Co Ltd is recognized for its expertise in manufacturing precision connectors, including a wide range in the RF connector domain. The company is particularly adept at producing miniaturized and high-quality RF components, such as the 20279-001E-03, tailored for the demands of advanced electronic assemblies. I-PEX’s products are generally well-regarded in the industry for their reliability and performance, making them a preferred option for electronic manufacturers looking for high-quality connectors. In relation to Other RF Connectors, I-PEX supplies a variety of parts designed for multiple applications across different industries, ensuring adaptability and compliance with global standards.
Where to Find 20279-001E-03 by I-PEX Co Ltd
For those interested in purchasing the 20279-001E-03 connector, it’s advisable to start your search on findchips.com, where you can also explore alternate parts in the Other RF Connectors category. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, LCSC, Quest Components, Future Electronics, and DigiKey. However, current stock levels and pricing should be checked on findchips.com to ensure availability.