Overview of TMK105B7104KVHF by TAIYO YUDEN
The TMK105B7104KVHF by TAIYO YUDEN is a multilayer ceramic capacitor (MLCC) featuring a capacitance of 0.1 µF with a rated DC voltage of 25V. This component exhibits a dielectric with X7R characteristics, which provides a stable capacitance across a wide range of temperatures (-55º to +125ºC) and voltage limits, meeting the requirements for general-purpose applications. The capacitor comes in a compact 0402 (1mm x 0.5mm) package, which is commonly used in surface mount technology (SMT).
This part meets stringent automotive industry standards under the AEC-Q200 reference, indicating reliability in environments that are exposed to thermal and mechanical stress. The capacitors are designed for reflow soldering with a nickel barrier on the terminations plated with matte tin to prevent oxidation. The component is environmentally friendly, being Pb-free and RoHS compliant, and it is also REACH compliant. Although the “Part Life Cycle Code” indicates that the TMK105B7104KVHF is not recommended for new applications, which could suggest that this part is going towards end-of-life status or might be replaced by newer technologies or materials in newer designs.
Industry Applications for TMK105B7104KVHF
The properties of the TMK105B7104KVHF make it potentially suitable for a variety of industry applications. Here are specific industries where this part could be used, taking into account its specifications and certifications:
- Automotive: Given its compliance with AEC-Q200 standards, this capacitor might be used in electronic control units (ECUs), infotainment systems, and GPS devices where high reliability under thermal and mechanical stress is needed.
- Consumer Electronics: Its small size and general-purpose nature possibly align with its use in portable electronic devices such as smartphones, tablets, and laptops, where efficient use of space and stable performance over a range of operating conditions are necessary.
- Industrial Automation: The robust temperature range and durability under mechanical stress could make the TMK105B7104KVHF suitable for sensors and control systems within automated manufacturing lines, potentially enhancing reliability and longevity in harsh industrial environments.
- Telecommunications: Network equipment such as routers and switches could benefit from the stability and reliability offered by capacitors like the TMK105B7104KVHF, ensuring continuous operation and performance in data centers and network infrastructure.
Note that these potential industry applications are merely illustrative and must be validated by engineering teams for compliance with specific application requirements and industry standards.
About TAIYO YUDEN
TAIYO YUDEN is a renowned manufacturer in the electronic components industry, particularly noted for their expertise in the development and production of capacitors and other passive components. Within the realm of Ceramic Capacitors, TAIYO YUDEN offers a wide range of products, including the TMK105B7104KVHF, designed to meet diverse application needs. Recognized for their quality and reliability, TAIYO YUDEN’s ceramic capacitors are utilized in various sectors, ranging from automotive to consumer electronics, where high-performance and durability are critical.
Where to Find TMK105B7104KVHF by TAIYO YUDEN
To source the TMK105B7104KVHF, it is recommended to utilize platforms like findchips.com. Here, you can also explore alternatives within the Ceramic Capacitors category from TAIYO YUDEN and other manufacturers. Historically, this part has been available at distributors such as DigiKey, Mouser Electronics, LCSC, and Future Electronics. However, for updated availability, stock levels, and pricing, visiting findchips.com will provide the most current information.