Overview of 171-025-103L001 by NorComp
The 171-025-103L001 is identified as a D subminiature connector featuring 25 male contacts, with solder terminals for secure electronic connections. It comes with a straight body profile and is categorized under D Type Connectors within the electronic connectors group. This part is RoHS compliant, ensuring it meets certain environmental standards regarding hazardous materials.
Physically, the connector has a body width of 0.496 inches, a depth of 0.161 inches, and a length of 2.087 inches. It is manufactured from a combination of glass-filled polybutylene terephthalate and Nylon 66, which guarantees durability and stability under various environmental conditions. Its contacts feature a staggered layout using round pin sockets (RND PIN-SKT), indicating versatility for multiple mating parts available.
The contact termination is finished with Gold (Au), which is known for its excellent conductivity and resistance to corrosion. Its shell is made from nickel-plated steel, providing robust mechanical protection for the connector. The rated current per signal contact is 5 amps, appropriate for most low to mid-power requirements in a plethora of applications.
Industry Applications for 171-025-103L001
The various physical and electrical attributes of the 171-025-103L001 make it a potential candidate for numerous industrial applications. Here are a few industries where this connector might be used:
- Industrial Automation: Given its robust construction and ability to handle rated currents up to 5A, this connector could potentially be used in industrial control systems, where reliable and durable connections are crucial.
- Computing and Data Storage: The 171-025-103L001 could also be utilized in server installations or network infrastructure, facilitating secure and stable connections essential for high-speed data transmission.
- Consumer Electronics: In devices such as desktop computers and gaming consoles, where secure and reliable data transmission is necessary, this type of connector might be effectively employed.
- Telecommunications: This connector could potentially feature in telecommunications equipment, possibly aiding in the connectivity of devices within network facilities that require stable, long-term connections.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About NorComp
NorComp, a formidable name in the connector industry, is recognized for its extensive range of connector solutions, including D Type Connectors. Their products, such as the 171-025-103L001, are celebrated for their reliability and versatility across various applications. The company produces a diverse array of D Type Connectors, from standard to custom solutions, catering to a wide spectrum of industries and technological needs. NorComp’s commitment to quality and performance is evident in their consistent compliance with international regulatory standards, such as RoHS, ensuring their products meet global environmental and safety benchmarks.
Where to Find 171-025-103L001 by NorComp
To purchase the 171-025-103L001, a prospective buyer should utilize online resources such as FindChips.com. This website provides up-to-date information on stock availability and pricing from various distributors. Historically, this part has been available from distributors including Master Electronics, Bristol Electronics, Quest Components, and Verical. However, to get current stock levels and pricing, visit FindChips.com and consider exploring other D Type Connectors which might be offered by NorComp or other manufacturers for comparison and comprehensive selection.