52610-1033 by Molex

Overview of 52610-1033 by Molex

The 52610-1033 by Molex is a zero insertion force (ZIF) connector designed to provide secure and reliable connections in various electronic assemblies. This connector belongs to the Easy-On 52610 series and is characterized by a 1.00 mm pitch spacing, accommodating 10 contacts across a single row. Its locking feature ensures stable, enduring connections, suited for high-vibration environments. The component termination is designed for surface mount technology (SMT), making it suitable for automated assembly processes.

This part is crafted from natural insulator material, namely polyamide, known for its good insulation properties and durability. Furthermore, it’s RoHS compliant, ensuring it meets high safety and environmental standards. The 52610-1033’s specifications include a dielectric withstanding voltage of 250VAC and an insulation resistance of 100 megaohms, which dictate its robust performance in electrical circuits.

Industry Applications for 52610-1033

  • Consumer Electronics: This connector might potentially be used in devices like smartphones, tablets, and laptops where compact and reliable interconnect solutions are crucial. The compact size, precision, and high reliability of the 52610-1033 might make it suitable for these applications.
  • Automotive: If applicable, the 52610-1033 could be suitable for use in automotive electronics where durability and resistance to environmental factors are necessary. For example, it might be used in connecting sensors or other electronic components in a vehicle’s dashboard or control units. This is premised on the part having necessary automotive industry standard compliances which would need to be verified.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Molex

Molex is a widely recognized global manufacturer of electronic solutions, including a vast array of connectors such as Headers and Edge Type Connectors. Their products are known for quality, reliability, and innovation. Molex’s offerings include connectors that cater to various needs across industries, from simple board-to-board interfaces to complex multi-pin configurations. The 52610-1033 is an example of Molex’s commitment to providing solutions that meet essential connectivity and performance demands.

Where to Find 52610-1033 by Molex

To find and purchase the 52610-1033 by Molex, prospective buyers should consider visiting findchips.com. By searching on this website, users can access a vast inventory across various distributors to compare real-time pricing and stock levels. Historically, distributors such as TTI, Heilind Electronics, and Verical have carried this product. However, to see current availability and pricing, checking at findchips.com is recommended.

Additionally, for those who might be looking for alternate solutions to the 52610-1033, exploring other products offered by Molex or other manufacturers under the Headers and Edge Type Connectors category may provide suitable alternatives that meet specific requirements.

Compare pricing for 52610-1033 and other Headers and Edge Type Connectors / Connectors at findchips.com