Overview of TNPW060320K0BEEA by Vishay Intertechnologies
The TNPW060320K0BEEA by Vishay Intertechnologies is a fixed, surface mount, Thin Film Resistor. It offers a resistance of 20K ohms with a tight tolerance of ±0.1% and a temperature coefficient of 25 ppm/°C. Designed primarily for precision applications, this resistor can operate across a broad temperature range from -55 °C to +125 °C and handles a maximum operating voltage of 75V and a power rating of about 0.11 watts.
Its small size (0603 package, 1.55 mm x 0.85 mm) makes it well-suited for compact electronic assemblies. This component, compliant with the RoHS and REACH regulations, also meets the AEC-Q200 standard, facilitating its use in automotive environments. Added features such as sulfur resistance and an anti-sulfur construction enhance its durability and performance in harsh environments. The nominal factory lead time for this particular component, as of the current writing, is approximately 17 weeks, 3 days.
Industry Applications for TNPW060320K0BEEA
The TNPW060320K0BEEA fits a variety of applications across different industries, especially where high precision and reliability in harsh conditions are required. The following are illustrative examples of potential uses, although suitability must be verified by engineering review:
- Consumer Electronics: This resistor might be used in audio devices, home appliances, or high-precision electronic scales, where accurate sensing and measurement are critical.
- Internet of Things (IoT): Potential applications include IoT devices where long-term reliability and resistance to environmental factors like sulfur are necessary. These could encompass smart environmental sensors or home automation systems.
- Energy and Power Systems: In power supply circuits or energy management systems, this resistor could be crucial for maintaining system stability and accuracy.
- Robotics and Drones: This resistor might broadly support the electronics within robotic systems or drones, particularly in navigational or control circuits requiring precise operations.
Note: These potential industry applications are conceptual and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requisites.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronic components industry, with a specialized focus on manufacturing a wide range of resistors, including Thin Film Resistors. With its commitment to high-quality manufacturing standards, Vishay provides components like the TNPW060320K0BEEA that are suited for demanding applications across various industries. These products are designed with precision, reliability, and durability in mind, offering valuable solutions for a broad range of technological needs.
Where to Find TNPW060320K0BEEA by Vishay Intertechnologies
To purchase the TNPW060320K0BEEA, one should visit findchips.com to obtain the most current stock levels and pricing from various distributors. This part has historically been available through distributors such as New Advantage Corporation, Chip1Stop, Future Electronics, and Mouser Electronics. For alternative parts and comparison shopping, visiting the Thin Film Resistors section can provide additional options from Vishay Intertechnologies or other manufacturers.