134D686X9100F6 by Vishay Intertechnologies

Overview of 134D686X9100F6 by Vishay Intertechnologies

The 134D686X9100F6 is a polarized, wet tantalum capacitor featuring a capacitance of 68 µF and a rated DC voltage of 100 volts. With a tolerance of ±10%, this component is encapsulated in an orange sleeve and mounted through axial leads. It is designed for operating temperatures ranging from -55°C to 200°C, making it highly versatile for various challenging environments. The capacitor is part of the broader category of Fixed Capacitors. This part represents a reliable solution for applications requiring high capacitance and voltage ratings, along with robust thermal and electrical parameters.

The physical dimensions include a length of 16.28 mm and a diameter of 7.52 mm, while its packaging method involves a tray format, ensuring secure handling and delivery. Notable electrical properties include an Equivalent Series Resistance (ESR) of 2100 mΩ and a leakage current of 0.002 mA, supplemented by a ripple current rating of 585 mA. Its construction includes a terminal finish of Tin/Lead (Sn/Pb), and it is not suitable for surface mounting, relying instead on a through-hole mounting setup.

As per the provided “Part Data Attributes”, this component is currently in an “Active” lifecycle phase, with a factory lead time of 18 weeks, as of this writing. The part is not RoHS compliant, with its Reach compliance code still unknown, and it holds a JESD-609 Code of e0.

Industry Applications for 134D686X9100F6

The 134D686X9100F6 might find its utilization in a variety of industrial sectors due to its high temperature resistance and robust electrical properties. Possible industry applications, though conceptual and requiring further validation by engineers include:

  • Telecommunications: This capacitor could potentially be used in infrastructure equipment which operates in wide temperature ranges, ensuring stability in critical communication technologies.
  • Industrial Automation: With its capability to handle high ripple currents and significant temperature swings, this component is ideal for automated systems and heavy machinery which require continuous operations under harsh conditions.
  • Aerospace and Defense: The high temperature range and reliability might allow its use in aerospace systems or military equipment where operational robustness is paramount.
  • Electronic Manufacturing: Employed in the assembly of high-performance electronics, where stable and durable components are crucial for ensuring long-term product reliability.

Please note that these potential applications are conceptual and must be examined by design teams for adherence to specific industry standards and to ensure suitability in particular technical contexts.

About Vishay Intertechnologies

Vishay Intertechnologies is a prominent global manufacturer of discrete semiconductors and electronic components. Within the scope of Capacitors, and more specifically in the domain of Fixed Capacitors, Vishay offers a comprehensive range, including models similar to the 134D686X9100F6. Vishay’s products are known for their durability and reliability, geared towards meeting the needs of high-spec applications across various industry sectors.

Where to Find 134D686X9100F6 by Vishay Intertechnologies

To purchase the 134D686X9100F6, one should consider researching on findchips.com. For potential alternatives, browsing the Fixed Capacitors section could provide additional options from Vishay Intertechnologies or other manufacturers. This part has been historically available from distributors such as TTI, Avnet Americas, Future Electronics, Mouser Electronics, and Avnet Abacus. However, for up-to-date availability, stock levels, and pricing, visiting FindChips directly will yield the most current information.

Compare pricing for 134D686X9100F6 and other Fixed Capacitors / Capacitors at findchips.com