Overview of 10118194-0001LF by Amphenol Communications Solutions
The 10118194-0001LF from Amphenol Communications Solutions is a Micro USB, Type B receptacle connector designed for surface mount technology (SMT) and right angle orientation. This part conforms to the USB 2.0 standard, ensuring compatibility with a broad range of devices that utilize Micro USB connections for power supply and data transfer. The connector features a 5-position contact layout made from a copper alloy, providing a contact resistance of 30 mΩ and supporting a rated current of 1.8 A. Its design includes a flange for increased mechanical stability and a solder holding feature to aid in the surface mounting process. With dimensions including a body length of 0.317 inches, a body depth of 0.218 inches, and a body breadth of 0.118 inches, this compact connector is suitable for space-constrained applications. Furthermore, its compliance with RoHS standards and a halogen-free construction reflect an alignment with current environmental and safety regulations.
Industry Applications for 10118194-0001LF
In considering the potential applications for the 10118194-0001LF, it’s important to note that while the following use cases are plausible, each application requires thorough analysis and verification by engineering and design teams to ensure compatibility and performance:
- Industrial Automation: Devices such as sensors, controllers, and human-machine interfaces (HMIs) in automated production lines might utilize this Micro USB connector for communication and power supply, benefitting from its durability and SMT design for robust, space-efficient installations.
- Renewable Energy: In renewable energy systems, like solar power inverters or battery management systems, the 10118194-0001LF could be employed for data logging and system updates, where its high insulation resistance and operating temperature range make it suitable for challenging environments.
- Robotics and Drones: For robotics and drones, this connector might be found in control units or battery chargers, where its right-angle design and mechanical stability are advantageous for compact, movement-oriented applications. The connector’s durability, specified at 10,000 cycles, also supports frequent connections and disconnections inherent in these applications.
These potential applications underscore the connector’s versatility and reliability across a spectrum of modern technological environments.
About Amphenol Communications Solutions
Amphenol Communications Solutions, a division of the global Amphenol Corporation, specializes in the design and manufacturing of connectors and interconnect systems for telecommunications and data communications applications. Known for their innovation and quality, their products range from standard connectors to complex, integrated solutions for broadband communications and fiber optics. The 10118194-0001LF is a testament to their commitment to providing reliable connectivity solutions that meet the rigorous requirements of today’s telecom and datacom applications. Their extensive portfolio underpins the importance of versatile and durable connections in enabling seamless communication and data transfer across a myriad of industries.
Where to Find 10118194-0001LF by Amphenol Communications Solutions
To source the 10118194-0001LF, it is recommended to use findchips.com for the most current stock levels and pricing information, as well as to explore alternate parts within the Telecom and Datacom Connectors category. Historically, this part has been available through a number of distributors including Master Electronics, Electro Sonic, TME, Onlinecomponents.com, Future Electronics, DigiKey, and Newark. However, availability can vary, and utilizing findchips.com will provide access to real-time data from these and other suppliers to ensure the best possible purchasing decision.