RC0805FR-0715RL by YAGEO Corporation

Overview of RC0805FR-0715RL by YAGEO Corporation

The RC0805FR-0715RL is a fixed resistor categorized under Metal Glaze/Thick Film Resistors, known for its robust build and precise resistance capabilities. Specifically, it offers a resistance of 15 Ohms with a tight tolerance of ±1%. This component operates with a power rating of 0.125 watts and can handle voltages up to 150 volts, making it suitable for various electronic applications.

This resistor technology is based on a thick film process that ensures stability and durability under various conditions. Its operating temperature range from -55 °C to +155 °C, promises reliable performance in extreme environments. With a small form factor (0805 package size), the RC0805FR-0715RL is optimized for surface mount technology, making it a fit for compact electronic assemblies. The component also boasts RoHS compliance, reinforcing its utility in environmentally sensitive applications.

From a design and logistics perspective, the RC0805FR-0715RL has a lead time of 20 weeks and 5 days as of the current writing, which underscores the need for planned procurement strategies.

Industry Applications for RC0805FR-0715RL

Given the characteristics and technical specifications of the RC0805FR-0715RL, this resistor can potentially serve a multitude of industries:

  • Consumer Electronics: Devices such as smartphones, laptops, and wearable technologies, might incorporate this resistor for its reliability and precision. The compact size and tolerance ensure performance integrity in these small, densely packed circuits.
  • Industrial Automation: The high tolerance and robust temperature range could make the RC0805FR-0715RL a feasible choice for control systems and monitoring equipment which require consistent performance over a wide range of environmental conditions.
  • Telecommunications: Equipment such as base stations, repeaters, and networking gear which require fixed resistors to manage power distribution within the circuits could potentially utilize such resistors. The high voltage rating and thermal stability contribute effectively here.
  • Computing and Data Storage: In servers and storage units, maintaining electrical stability is crucial. The RC0805FR-0715RL could possibly be employed in power supply circuits and signal processing units where precision and durability are necessary.

Note that these applications are conceptual illustrations and should be further analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a recognized leader in the global passive components industry, specializing in the manufacturing of resistors, capacitors, and wireless components. Their commitment to research and development in the resistor market segment, particularly in Metal Glaze/Thick Film Resistors, is evident from their extensive product offerings. The RC0805FR-0715RL is a testament to YAGEO’s innovation and manufacturing prowess, built with a metal glaze and thick film technology to achieve precise resistance values and stability even under adverse conditions. This focus on high-quality manufacturing techniques ensures YAGEO products meet the rigorous demands of varying applications, ranging from consumer electronics to industrial systems.

Where to Find RC0805FR-0715RL by YAGEO Corporation

For professionals looking to source the RC0805FR-0715RL, it is recommended to utilize FindChips.com to check real-time stock levels and pricing from various distributors. Historically, this part has been available from distributors like Future Electronics, Arrow Electronics, Mouser Electronics, and DigiKey. However, as stock availability may change, checking current listings on FindChips.com provides the most accurate and up-to-date information. Additionally, for alternative parts or those from other manufacturers in the Metal Glaze/Thick Film Resistors category, this link is an invaluable resource.

Compare pricing for RC0805FR-0715RL and other Metal Glaze/Thick Film Resistors at findchips.com