Overview of 1725672 by Phoenix Contact
The part number 1725672 describes a Barrier Strip Terminal Block designed for wire to board connections. It supports a configuration of four positions and accommodates a wire gauge of 20 AWG. This terminal block is notable for its side entry wiring and a pitch of 2.54mm suitable for PCB mounting. It is a single row, single deck terminal block, rated for a current of 6A and a voltage rating of 160V. The construction of the terminal block complies with RoHS, making it environmentally friendly by avoiding hazardous substances in its composition.
Phoenix Contact, the manufacturer of this component, has designed the 1725672 with features like a screw fastening method for secure attachment and a wire cross-section handling capacity of 0.5mm2. Moreover, this part is crafted from materials such as polyamide (UL 94V-0), ensuring durability and safety, as indicated by multiple safety approvals including CSA, CUL, EAC, and UL. The compliance with Reach and ECCN Code:”EAR99″ standards highlights its global acceptability for trade and environmental standards.
Industry Applications for 1725672
The 1725672 might be utilized across several key industries due to its electrical characteristics and compliance certifications. Below are potential industry applications:
- Energy and Power Systems: This terminal block could potentially be used in energy distribution panels, where reliable connections and voltage handling are crucial. Its high safety approval ratings might make it suitable for applications requiring stringent compliance with safety standards.
- Transportation and Logistics: In transportation, especially in the control systems of rail or heavy machinery, the robust design and the ability to handle reasonable current and voltage might make the 1725672 an ideal choice for reliable operation in these environments.
- Renewable Energy: Systems such as solar inverters and wind turbine controllers could benefit from using a terminal block like the 1725672, thanks to its compact size, safety features, and the ability to operate efficiently within the specified current and voltage limits.
- Automotive: Although this part doesn’t specifically list compliance with automotive industry standards like AEC-Q100 or AEC-Q200, terminal blocks similar to the 1725672 could potentially be found in non-critical applications within automotive environments, where safe and reliable electrical connections are needed.
Note: The applications listed above are conceptual and require detailed analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Phoenix Contact
Phoenix Contact is a globally recognized leader in the development and manufacturing of electrical connection, electronic interface, and industrial automation technologies. Their expertise particularly shines in the field of Terminals and Terminal Blocks, where they offer a wide range of products designed to meet diverse industry needs. Products like the 1725672 showcase Phoenix Contact’s commitment to quality, innovation, and compliance with international safety and environmental standards. Phoenix Contact’s product range in terminal blocks covers various types including screw-type, spring-cage, and push-in type blocks, catering to different application prerequisites across numerous industries.
Where to Find 1725672 by Phoenix Contact
To purchase the 1725672 terminal block or explore similar parts from Phoenix Contact or other manufacturers, you should begin your search at findchips.com. On this site, you can find extensive listings for this part under the Terminals and Terminal Blocks subcategory. While 1725672 has historically been available from distributors such as New Advantage Corporation, Master Electronics, and DigiKey, stock levels and pricing are subject to change. Therefore, it is recommended to verify the current availability and competitive pricing directly through FindChips.