ENA1J-B28-L00128L by Bourns Inc

Overview of ENA1J-B28-L00128L by Bourns Inc.

The ENA1J-B28-L00128L by Bourns Inc. is a rotary position encoder that features a single configuration with two channels optimized for compact applications. Compliant with ROHS standards, this encoder is designed for incremental reading with a rotational speed capability of up to 3000 RPM. It offers an impressive 128 pulses per revolution (PPR) with optical sensing method, making ENA1J-B28-L00128L a solid choice for precise positional feedback in various electro-mechanical systems.

Constructed for durability and compliance, the ENA1J-B28-L00128L meets Pb-free and RoHS compliance suggest its use in environmentally sensitive applications. The encoder operates within a temperature range of -40 °C to 75 °C and is mounted through hole mounting. It is also notable for its compliance in lead-free and tin terminal finishes under JESD-609 Code e3 standards. Additionally, it is designed for use with a maximum supply voltage of 5 V.

Bourns Inc. has listed the factory lead time for this part as 6 weeks and 3 days, as of the current writing, highlighting the production and delivery planning needed when integrating this component into manufacturing processes.

Industry Applications for ENA1J-B28-L00128L

The ENA1J-B28-L00128L by Bourns Inc. is an ideal component for various industry applications owing to its precision and robust environmental compliance. While the potential applications listed are illustrative, they should be verified by engineering teams for specific industry standards and requirements.

  • Environmental Monitoring: This rotary position encoder potentially fits into environmental monitoring equipment where precise positioning is crucial. For instance, it could be used in air quality monitoring stations to adjust positions of air intake or exhaust based on the detected environmental parameters.
  • Industrial Automation: In industrial automation, this encoder could potentially be utilized in assembly robots where precise movement and positioning are required. The optical sensing capability and the ability to withstand a wide range of operating temperatures make it suitable for various automated manufacturing processes.

Note that these potential industry applications are only conceptual and should be analyzed and verified for adherence to specific standards and requirements by qualified engineering and design teams.

About Bourns Inc.

Bourns Inc. is an established name in the field of electronic components, particularly known for its reliable and innovative solutions in optoelectronics and precise sensing technologies. In the realm of Optical Position Encoders, Bourns Inc. offers a variety of products including the ENA1J-B28-L00128L, which demonstrates their expertise and commitment to quality. These products are designed for a range of applications requiring high precision and robustness, suited for demanding environments across multiple technologies and industries.

Where to Find ENA1J-B28-L00128L by Bourns Inc

For sourcing the ENA1J-B28-L00128L, findchips.com is a recommended platform to not only check the availability and pricing but also to compare it with other Optical Position Encoders. Previously, this part has been available from distributors such as Master Electronics, TME, TTI, and DigiKey among others. However, current stock levels and pricing information are best verified directly through findchips.com to ensure accurate and up-to-date data.

Compare pricing for ENA1J-B28-L00128L and other Optical Position Encoders / Optoelectronics at findchips.com