Overview of STM32F030CCT6 by STMicroelectronics
The STM32F030CCT6 MCU from STMicroelectronics is a high-performance microcontroller unit encompassing a robust suite of features. It is based on the Arm Cortex-M0 processor and is designed to operate at a maximum frequency of 48 MHz. This device is encapsulated in a 48-pin LQFP package that measures 7 x 7 mm, reflecting its compact design which is ideal for size-constrained applications.
This MCU features 256 KB of flash memory, providing ample space for program storage, and operates within a temperature range of -40 °C to 85 °C, making it adaptable to various industrial environments. The power supply range of this microcontroller is quite flexible, operating between 2.4 V and 3.6 V, with a nominal voltage of 3.3 V. Functional capabilities include numerous I/O lines (37 in total), DMA channels, and PWM channels, enhancing its utility in complex digital and mixed-signal applications. The STM32F030CCT6 also includes an analog-to-digital converter (ADC), although it lacks DAC channels. Its compliance with RoHS and REACH regulations ensures that it meets current environmental standards regarding hazardous substances.
As of the current writing, the factory lead time for this component is approximately 16 weeks and 3 days, pointing to considerations that might affect project timelines in a procurement setting.
Industry Applications for STM32F030CCT6
The STM32F030CCT6 microcontroller is designed to serve a broad array of application areas. Its robust feature set and high reliability potentially tailor it for various industries, although specific adaptabilities and compliances must be verified by engineering teams. Here, we explore a few of these possible applications:
- Consumer Electronics: This MCU might be used in devices like smart home gadgets where efficient power utilization and enhanced connectivity features are required. Its 256 KB flash memory and 37 I/O lines make it an excellent candidate for complex user interfacing and control systems.
- Industrial Automation: The robust operating temperature range and the inclusion of numerous control-oriented features such as PWM channels and DMA could potentially make this microcontroller suitable for automated manufacturing systems, helping enhance operational efficiencies and machine control.
- Telecommunications: In data handling devices and networking equipment that require reliable data transmission and processing capabilities, the STM32F030CCT6, with its high-speed operation at 48 MHz and ADC capabilities, could provide essential services.
- Robotics and Drones: For control units within drones or robotics systems, the STM32F030CCT6 can possibly offer the necessary computational power and responsiveness, supported by its multiple control features and efficient power consumption.
Please note that these potential applications are conceptual and require in-depth analysis and verification by specialized engineering and design teams to ascertain compliance with specific industry standards and application requirements.
About STMicroelectronics
STMicroelectronics is a global leader in the development and manufacturing of a broad spectrum of semiconductor technologies, particularly known for its extensive range of Microcontrollers and processors. The company offers a comprehensive line of MCU products under the STM32 banner, which include devices based on Arm Cortex cores offering significant variations in memory sizes, performance, and power consumptions to cater to diverse market requirements. The STM32F030CCT6 is part of this extensive family, representative of STMicroelectronics’ commitment to providing robust, efficient, and scalable solutions for embedded control and connectivity.
Where to Find STM32F030CCT6 by STMicroelectronics
To procure the STM32F030CCT6 microcontroller, prospective buyers should consider utilizing comprehensive electronics parts search engines like findchips.com. Through Findchips, users can access real-time pricing, available inventory, and detailed specifications. Historically, distributors such as DigiKey, Mouser Electronics, and Arrow Electronics have stocked this part. However, for updated stock levels and best pricing, checking findchips.com is recommendable. Additionally, alternate microcontrollers can be explored via the Microcontrollers link, providing options from STMicroelectronics or other manufacturers.