LTC2855HDE#TRPBF by Analog Devices Inc

Overview of LTC2855HDE#TRPBF by Analog Devices Inc.

The LTC2855HDE#TRPBF is a 3.3V 20Mbps RS485/RS422 transceiver with integrated switchable termination. Manufactured by Analog Devices Inc., this device comes packaged in a 4 x 3 mm, plastic, lead-free 12-DFN. It supports EIA-485-A and TIA-485-A interface standards and is designed for robust communication in harsh environments, thanks to its differential output and differential Schmitt trigger inputs. This IC transceiver also offers full duplex communication (1 driver/1 receiver), making it suitable for demanding applications requiring high speed data transmission and reception.

Physically, the LTC2855HDE#TRPBF is notable for its small outline, heat sink/slug, very thin profile (HVSON), and a maximum seated height of just 0.8 mm. It also features a terminal pitch of 0.5 mm with no lead, terminal. The device incorporates CMOS technology, and its moisture sensitivity is rated at level 1, which implies it has a high tolerance for moisture during the assembly process. Furthermore, the transceiver operates within a temperature range of -40°C to 125°C, qualifying it for automotive temperature grades.

Industry Applications for LTC2855HDE#TRPBF

Considering its specifications and capabilities, the LTC2855HDE#TRPBF could potentially serve in various high-demand sectors. However, please note that these applications are conceptual and should be verified for specific uses:

  • Telecommunications: The device might be used in network equipment such as routers and switches where high-speed data transmission is crucial. The robust operating temperature range and high-speed capability would be beneficial in environments experiencing varied climatic conditions.
  • Internet of Things (IoT): In IoT applications, especially in industrial IoT, this transceiver could potentially facilitate reliable communication between various sensors and controllers within a manufacturing plant or across smart city infrastructure.
  • Computing and Data Storage: Data centers handling vast amounts of data might use devices like the LTC2855HDE#TRPBF in their storage systems and server interfaces to ensure fast and reliable data transfer.
  • Aerospace and Defense: Given the device’s wide operating temperature range and high-speed data handling capabilities, it could potentially be used in aerospace applications, where equipment often needs to withstand extreme temperature variations and still perform reliably.

Note: The suitability of the LTC2855HDE#TRPBF for these applications must be evaluated by engineering teams in terms of performance, adherence to industry standards, and regulatory compliance.

About Analog Devices Inc.

Analog Devices Inc. is widely recognized for its significant contributions to the semiconductor sector, particularly in the development of innovative integrated circuits used in signal processing. Among their broad range of products, they offer solutions in the Line Driver or Receivers category, which includes parts like the LTC2855HDE#TRPBF. These components are pivotal in enabling electronic systems to transmit and receive data with high integrity and minimal errors, under challenging electrical and environmental conditions. Analog Devices ensures their products are embedded with robust technology options suited for advanced industrial applications, making them a go-to choice for engineers across the globe.

Where to Find LTC2855HDE#TRPBF by Analog Devices Inc

If you are considering purchasing the LTC2855HDE#TRPBF, it’s recommended to check its availability and current pricing on findchips.com. Historically, this part has been available from distributors such as Richardson RFPD, Analog Devices Inc., Mouser Electronics, and DigiKey. For real-time pricing and stock information, please refer to our comprehensive part datasheets on findchips.com. Moreover, if you are seeking alternative parts, you might find numerous choices under the Line Driver or Receivers category.

Compare pricing for LTC2855HDE#TRPBF and other Line Driver or Receivers / Drivers And Interfaces at findchips.com