ILD755-2 by Vishay Intertechnologies

Overview of ILD755-2 by Vishay Intertechnologies

The ILD755-2 by Vishay Intertechnologies is an AC Input-Darlington Output Optocoupler featuring a distinct 2-element structure. It provides a substantial isolation voltage of up to 5300V and comes in a DIP-8 package. This component is compliant with RoHS, indicating adherence to EU directives regarding the restriction of hazardous substances. Additionally, it boasts a forward current of up to 0.06 A and a nominal current transfer ratio of 1000%, ensuring robust signal management and high performance in integrated circuits.

Industry Applications for ILD755-2

The nature and specifications of the ILD755-2 make it potentially suitable for various industry applications where high isolation voltage and efficient signal transformation are required. Further, with its impressive current transfer ratio and Darlington output configuration, ILD755-2 is poised to play an essential role in diverse settings.

  • Education and Research: In university laboratories or research institutions, this Optocoupler may be used in experimental setups requiring controlled signal coupling from high-voltage sections to low-voltage areas, ensuring safety and data integrity in research applications.
  • Aerospace and Defense: Given its high isolation voltage capability, the ILD755-2 could be incorporated in aerospace applications, possibly in the communication systems of aircraft where signal integrity and isolation are critical.
  • Robotics and Drones: In robots and automated drones, high fidelity signal control to drive actuators while protecting the main logic circuits from voltage spikes is crucial. The ILD755-2, with its Darlington output and low dark current, might service the necessity for efficiency in such advanced electronically controlled environments.

Note: These potential industry applications are illustrative and require detailed analysis and verification by engineering and design teams for adherence to industry-specific standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the realm of optoelectronics, particularly known for their Optocoupler varieties, including the ILD755-2. Vishay’s expertise spans across multiple optoelectronic devices essential for modern electronic applications. Within their optocoupler product line, they provide a range of solutions that cater to the needs for electrical isolation and signal accuracy, critical in safeguarding sensitive components in complex electronic circuits. The meticulous design of their components ensures reliability under a broad spectrum of operating conditions which is quintessential for demanding applications.

Where to Find ILD755-2 by Vishay Intertechnologies

To procure the ILD755-2, potential buyers should consult our site findchips.com. At findchips.com, users can find the most current availability, compare prices, and view stock levels from various distributors including Newark. Users can also explore other Optocoupler parts offered by Vishay Intertechnologies or other manufacturers, ensuring they find the best part for their specific applications.

Compare pricing for ILD755-2 and other Optocoupler / Optoelectronics at findchips.com