Overview of MMZ1005A222ETD25 by TDK Corporation
The MMZ1005A222ETD25 is a ferrite bead from TDK Corporation characterized by an impedance of 2.2 kOhm at a rated current of 0.15A. It comes in a very compact 0402 (1005 metric) package, making it suitable for high-density mounting on PCBs. The bead offers single-line functionality, and features a chip construction that boasts a maximum DC resistance of 2.2Ω. The dimension specifics include a length of 1mm and both a width and height of 0.5mm each. It also meets various compliance codes, including RoHS and REACH, affirming its suitability in global markets.
The incorporation of AEC-Q200 standards makes this particular component stand out, as it adheres to the stringent requirements typical to automotive grade components, thus enhancing its reliability and performance under harsh conditions. This aspect, coupled with a broad operating temperature range of -55°C to 125°C, adds to its robustness, making it highly suited to demanding applications.
Industry Applications for MMZ1005A222ETD25
The following are illustrative potential applications for the MMZ1005A222ETD25 within various industries, emphasizing that these are conceptual and should be verified for specific use cases:
- Environmental Monitoring: The robust environmental tolerances of this ferrite bead could make it an ideal choice for monitoring devices exposed to extreme conditions. For example, it might be used in sensors that measure pollutants or other environmental parameters, where equipment reliability is crucial.
- Industrial Automation: In automated manufacturing or processing environments, reliable data transmission is crucial. This ferrite bead could possibly be employed in communication lines within these settings, helping reduce noise and ensuring stable operation of machine-to-machine communication systems.
These potential applications are solely theoretical and necessitate detailed evaluation by professionals to ensure compliance with industry-specific standards and functional demands.
About TDK Corporation
TDK Corporation is a prominent manufacturer in the electronics market, particularly known for its extensive range of filtering components. Their Data Line Filters are essential in managing signal integrity across various applications, guarding against electromagnetic interference and maintaining the performance integrity of electronic circuits.
Taking a closer look at their offerings, products like the MMZ1005A222ETD25 represent TDK’s commitment to high-quality, reliable filter solutions. Their parts are often designed to meet rigorous industry standards, such as the AEC-Q200 for automotive applications, ensuring suitability across a vast array of applications including consumer electronics, automotive systems, and industrial equipment.
Where to Find MMZ1005A222ETD25 by TDK Corporation
To source the MMZ1005A222ETD25 component, prospective buyers should utilize resources like FindChips.com. This platform helps users to check real-time availability and pricing from various distributors. Historically, this part has been made available through distributors such as New Advantage Corporation, CHIPMALL.COM LIMITED, Avnet Abacus, and TME. However, for the most up-to-date information on stock levels and competitive pricing, directly searching on Findchips is advisable.
For those considering alternatives or needing different specifications, using the Data Line Filters category on FindChips could provide insights into other similar parts available from TDK Corporation or other manufacturers.