Overview of MADR-010574-000100 by MACOM
The MADR-010574-000100 by MACOM is an Other Interface ICs component, particularly designed as a gate driver for PIN diodes, capable of handling up to 200V. It is housed in a QFN-16 package which is a small and efficient packaging solution offering a 16-pin quad flat no-lead (QFN) format, measuring 7 mm by 7 mm with a seated height of only 1 mm. This part operates with a supply voltage range from 3V to 3.6V, with an optimal nominal voltage of 3.3V.
An additional feature of this device is its ability to operate at a 5V supply, enhancing its adaptability in various circuit configurations. It supports a temperature range from -40 °C to 85 °C, defining its robustness in a wide range of industrial environments. Made from plastic/epoxy, the device conforms to RoHS and REACH compliance codes, ensuring environmental and health standards. The device remains active in lifecycle status, suggesting ongoing manufacture and support from MACOM.
Industry Applications for MADR-010574-000100
The MADR-010574-000100 has potential application across various industries due to its versatile features. Here are some possible uses in selected industries:
- Industrial Automation: This part could be used in the development of control systems for factory automation, especially where high-voltage PIN diode drivers are essential. Its temperature resilience and capacity to operate effectively across different voltage requirements potentially make it ideal for such environments.
- Consumer Electronics: Capacities of the MADR-010574-000100 to handle different supply voltages could be suitable for the high-performance requirements found in devices like high-definition televisions or advanced audio systems, where reliable voltage regulation is crucial.
- Medical Imaging: Given the part’s robust operational temperature range and high voltage characteristics, it could potentially be leveraged in developing components within imaging devices which require precision electronic control under varying thermal conditions.
Note: The potential industry applications mentioned above are conceptual/illustrative and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
About MACOM
MACOM is an established provider within the semiconductor industry, focusing on a wide range of products including those under the category of Other Interface ICs and more broadly Drivers And Interfaces. MACOM is known for developing high-quality components that meet the stringent demands of industrial, telecommunications, and consumer electronics markets. The MADR-010574-000100 is a testament to this focus, embodying the characteristics of innovation and adaptability in high-voltage interface circuits. MACOM’s portfolio often includes components designed to provide reliable performance in critical applications, making them a trusted manufacturer for complex electronic solutions.
Where to Find MADR-010574-000100 by MACOM
To procure the MADR-010574-000100, your primary resource should be the findchips.com platform. Here, you can verify current stock levels, compare pricing, and access comprehensive part information. Historically, this part has been available at distributors such as Richardson RFPD, NexGen Digital, Verical, Mouser Electronics, and DigiKey. Nonetheless, to see real-time availability and to make an educated purchase decision, visiting findchips.com is advisable. You can also explore other Other Interface ICs to find alternate parts offered by MACOM or other manufacturers, ensuring the best match for your application needs.