Overview of 78253/55VC by Murata Manufacturing Co Ltd
The 78253/55VC is a small, surface-mount, SMPS Transformers designed for a wide range of applications within power conversion systems. This transformer by Murata Manufacturing Co Ltd boasts a power rating of 1 watt, operates with a 1:1.31 turn ratio and ensures high isolation with a 4000VDC rating. Its primary and secondary windings are designed with an impressive low resistance, measured at 0.6 ohm, enhancing its efficiency in circuitry.
Engineered for through-hole mounting, this transformer occupies a compact footprint with dimensions of 9.52 mm in length, 9 mm in width, and 6.35 mm in height which allows it to be utilized in space-constrained applications. It operates across a wide temperature range from -40°C to 85°C. The part supports a maximum operating frequency of 500 kHz which makes it suitable for high-frequency applications. Also, it ensures reliable performance with a primary inductance of 190 µH. The transformer is packaged in tubes, and it conforms to environmental standards like RoHS and REACH, highlighting Murata’s commitment to environmental sustainability.
Industry Applications for 78253/55VC
The unique electrical characteristics and specifications of the 78253/55VC make it suitable for a variety of industry applications, potentially benefiting environments requiring compact, efficient energy conversion within precise operational tolerances. The below applications are conceptual scenarios and should be further analyzed to confirm their suitability:
- Energy and Power Systems: In this industry, components such as the 78253/55VC might be utilized in power supply modules within control systems. Its high isolation voltage could potentially help manage voltage spikes and disturbances in harsh power environments.
- Transportation and Logistics: The compact size and efficiency of this transformer could potentially make it a fit for power management solutions within transportation infrastructure, possibly including applications in signaling and communications equipment.
- Renewable Energy: Given its features, it could theoretically support applications in renewable energy systems like solar inverters or wind turbine converters, where it might help in the efficient conversion and management of voltages between different stages of power generation and distribution.
Note: All potential applications suggested above are indicative and should be thoroughly investigated by engineering and design teams to ensure compliance with relevant standards and specific requirements for each application.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a global leader in the design and production of electronic components, including an extensive range of transformers. Their prominence in the field of SMPS Transformers like the 78253/55VC is based on their commitment to quality, reliability, and innovation. Murata specializes in creating compact, high-performance electronic components that are fundamental to modern electronic devices. The company’s offerings in transformers exemplify their ability to integrate advanced technology in power management solutions, catering to an array of industries.
Where to Find 78253/55VC by Murata Manufacturing Co Ltd
For procurement specialists and engineers looking to source the 78253/55VC by Murata Manufacturing Co Ltd, a smart approach would be to explore avenues like Findchips.com, where real-time availability from various distributors can be verified. Historically, distributors including Avnet Abacus, TTI, Mouser Electronics, and Avnet Americas have stocked this part. However, to access the latest stock levels and competitive pricing, a visit to findchips.com where alternatives and pricing across various suppliers can be assessed is beneficial. Additionally, for those exploring similar parts, leveraging the SMPS Transformers link may provide insights into alternatives offered by Murata or other manufacturers.