Overview of M85049/38-19W by Amphenol Corporation
The M85049/38-19W by Amphenol Corporation is a strain relief clamp designed for use with circular military specification connectors. Constructed from an aluminum alloy, this accessory provides robust protection against mechanical strain on the cable and connector interface. The device features a 180° orientation and is designed to fit a size 19 shell. The metal surface is treated with cadmium over an electroless nickel coating, enhancing its durability and resistance to environmental factors. As part of its compliance, this strain relief clamp adheres to MIL-DTL-38999 standards and is classified specifically under the subcategory of Military Connector Accessories.
Industry Applications for M85049/38-19W
The potential industry applications for the M85049/38-19W are varied due to its robust design and compliance with military specifications. Here are several industries where such a component could be potentially utilized, considering its specifications and properties:
- Aerospace and Defense: This strain relief clamp could be used in aircraft and defense systems where MIL-spec components are required for securing critical communications and power wiring aboard various platforms. The durability and MIL-compliance make it ideally suited for harsh environments encountered in these fields.
- Telecommunications: In field communications equipment, which often requires ruggedized components that can withstand environmental stress and mechanical strain, this strain relief could be used to ensure longevity and reliability of communications hardware.
- Industrial Automation: Automation equipment often requires components that can handle frequent movements and vibrations. The M85049/38-19W could potentially maintain cable integrity in such demanding applications.
Note that these potential industry applications are conceptual and must be verified by engineering teams to ensure compliance with specific industry standards and requirements.
About Amphenol Corporation
Amphenol Corporation is a key player in the manufacturing of electronic and fiber optic connectors, cable assemblies, and interconnect systems. Its products are extensively used in a broad range of Military Connector Accessories and other areas of Connector Support. Known for innovative solutions in these fields, Amphenol excels in providing accessories like the M85049/38-19W and others that meet stringent military specifications, enhancing the reliability and functionality of complex systems in harsh environments.
Where to Find M85049/38-19W by Amphenol Corporation
To secure a supply of the M85049/38-19W or similar components, research at findchips.com is recommended. Availability and pricing can vary, so it’s advisable to check current data. In the past, distributors such as Avnet Abacus, TTI, Verical, and Mouser Electronics have stocked this part. Through this platform, you can also view alternatives within the category of Military Connector Accessories.