Overview of TPS22965DSGR by Texas Instruments
The TPS22965DSGR by Texas Instruments is a power load switch that supports a maximum input voltage of 5.7V and a current limit of 6A. The part features an on-state resistance of just 16 milliohms and is housed in a WSON-8 package. This component is specifically designed for applications requiring a high-efficiency, low voltage, single-channel load switch with adjustable rise time and an optional output discharge.
Noteworthy features include thermal protection and a wide operating temperature range from -40°C to 105°C, making it suitable for various industrial applications. The device supports both source and sink current flows, enhancing its versatility in circuit design. Moreover, its nickel/palladium/gold (Ni/Pd/Au) terminal finish ensures reliability and compliance with RoHS specifications, while the moisture sensitivity level 2 rating underlines its robustness in moisture-exposed environments.
The component is a part of the electronic Peripheral Drivers subcategory within the Drivers and Interfaces category, focusing on high performance and reliability in power management solutions.
Industry Applications for TPS22965DSGR
The TPS22965DSGR’s array of features renders it suitable for various applications, especially where high efficiency and reliability are crucial. Below are potential industry applications which should be analyzed further for specific design requirements:
- Consumer Electronics: It might potentially be used in devices like smart home systems or portable electronics where power management and efficiency are critical. The adjustable rise time feature could help manage inrush currents when multiple devices switch on simultaneously.
- Computing and Data Storage: This switch could potentially be deployed in server power supplies or storage systems to control power sequencing and manage standby power. The ability to source and sink current makes it adaptable for various scenarios in data center environments.
These potential industry applications are conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure compliance with industry standards and meet the specific needs of the application in question.
About Texas Instruments
Texas Instruments (TI) is a prominent leader in semiconductor design and manufacturing, particularly known for its broad range of Peripheral Drivers and Drivers and Interfaces solutions. TI excels in developing products that enhance performance, power efficiency, and reliability across various applications. Known for integrating innovative technologies, TI has a vast portfolio of products similar to the TPS22965DSGR which cater to the needs of diverse markets with various performance specifications.
The company’s adherence to international standards, including RoHS compliance and commitment to environmental sustainability, further strengthens its position in the global market. TI’s offerings are vast, including a range of peripheral drivers that enhance device communication and effectiveness in complex electronic systems.
Where to Find TPS22965DSGR by Texas Instruments
To source the TPS22965DSGR, we recommend researching on Findchips.com, where you can evaluate stock levels, availability, and pricing from various distributors. Historically, the part has been available from several distributors including Win Source Electronics, LCSC, CHIPMALL.COM LIMITED, and DigiKey, among others.
For alternatives, you might want to explore our Peripheral Drivers page, which could provide options from Texas Instruments or other manufacturers that might suit your needs if TPS22965DSGR does not meet the specific requirements of your application.