DLW21HN900HQ2L by Murata Manufacturing Co Ltd

Overview of DLW21HN900HQ2L by Murata Manufacturing Co Ltd.

The DLW21HN900HQ2L is a Data Line Filter with multiple functionalities, specified for 20V and 0.22A operations. Designed in an EIA standard package size 0805, this component features a common mode filter with a 90 Ohm impedance, and a rated current of 220mA. It is constructed as a 2-line surface mount device (SMD) that addresses high-density installation needs while maintaining a minimal footprint with its dimensions; 2mm in length, 1.2mm in width, and 0.9mm in height.

The Data Line Filter category ensures functionality across various electronic setups by suppressing noise in data lines, thus enhancing overall system reliability. Murata’s implementation features a DC Resistance maximum of 0.59 Ohms and an Insulation Resistance minimum of 10 MOhms, suitable for a wide range of applications from industrial to consumer electronics. The 4-pin configuration assists in ease of design and integration into various circuit designs. At a glance, the part is RoHS compliant, meets Reach Compliance, and carries an ECCN Code of EAR99, facilitating broader applicability in global markets.

Industry Applications for DLW21HN900HQ2L

Given its design and electrical specifications, the DLW21HN900HQ2L is ideally positioned for implementation across various advanced technological industries. Below are some possible industrial applications, considering both the properties of the DLW21HN900HQ2L and similar types of components:

  • Consumer Electronics: This part could potentially be used in devices such as smartphones, tablets, and laptops where effective data line filtering helps maintain device integrity and performance under varying electrical environments. The small package size integrates well into the compact circuit boards typically used in these devices.
  • Computing and Data Storage: Enterprises utilizing large-scale storage systems and servers might find this component beneficial for protecting data lines from disruptive noise, which can reduce the risk of data corruption.
  • Telecommunications: In telecommunications equipment, maintaining signal integrity is crucial. The DLW21HN900HQ2L could potentially serve in applications involving high-speed data transfers over network lines where minimal signal disruption is critical.
  • Industrial Automation: Automated industrial systems that rely on precise data communication between sensors, actuators, and control units could benefit from the noise suppression characteristics of the DLW21HN900HQ2L, improving overall system reliability and accuracy.

It’s important for engineering and design teams to verify and analyze the suitability of the DLW21HN900HQ2L for specific applications, as adherence to industry standards and specific design requirements are crucial for optimal performance.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company’s innovations can be found in a wide range of applications from mobile phones to home appliances, and automotive applications to energy management systems and healthcare devices.

Within the realm of Data Line Filters, Murata provides a variety of parts including DLW21HN900HQ2L, focusing on solutions that enhance the reliability and functionality of electronic equipment. Their filters are meticulously engineered to balance performance specifications and practical application demands, making them a preferred choice for many specialists in the electronic design and manufacturing industry.

Where to Find DLW21HN900HQ2L by Murata Manufacturing Co Ltd

For engineers and procurement specialists seeking to purchase the DLW21HN900HQ2L, it is recommended to research and verify availability through findchips.com. This platform allows users to compare prices and stock availability from multiple distributors. Historically, this part has been available from distributors such as CHIPMALL.COM LIMITED, Avnet Asia, Ameya Holding Limited, and Bristol Electronics. To explore alternative Data Line Filters which might be available from either Murata Manufacturing Co Ltd or alternative suppliers, findchips.com provides a comprehensive listing and comparison tool.

Compare pricing for DLW21HN900HQ2L and other Data Line Filters at findchips.com