Overview of FTSH-107-01-L-DV-K-P-TR by Samtec Inc.
The FTSH-107-01-L-DV-K-P-TR is a board connector that features 14 contacts organized across two rows with a male contact gender. Designed for board-to-board connector systems, it is crafted with a pitch spacing of 1.27mm, which makes it suitable for compact spaces that require precision alignments. The contact termination type is surface mount straight, making it compatible with standard SMT processes. This particular part of the Ftsh Series is noted to be RoHS compliant, ensuring adherence to current environmental regulations regarding hazardous substances.
Samtec Inc., as the manufacturer, has designed this component with a black insulator made from liquid crystal polymer, a material known for its high temperature resistance and mechanical strength. The connector is characterized by additional features such as a polarized interface and locking mechanisms, ensuring secure connections and preventing mismating. The contacts are finished with gold over a nickel barrier for reliable electrical connectivity and durability. Remarkably, this part supports a wide operating temperature range from -55°C to 125°C, suitable for various operating environments.
Industry Applications for FTSH-107-01-L-DV-K-P-TR
Given its electrical and physical characteristics, the FTSH-107-01-L-DV-K-P-TR could potentially be used in multiple industries:
- Consumer Electronics: This connector might be utilized in devices such as smartphones, tablets, and laptops where compact and reliable interconnections are critical. Its small pitch spacing and high temperature resilience make it suitable for dense, miniaturized gadgets.
- Computing and Data Storage: In server boards and data storage units, high-density connectors that support a broad temperature range and offer secure locking mechanisms can be quite beneficial, potentially reducing the risk of connection failures under varying operational conditions.
- Industrial Automation: Automative systems that require robustness and reliability might benefit from using such a connector. Its locking feature and durable insulator material ensure sustained performance in industrial environments which are often subject to vibrations and temperature fluctuations.
- Telecommunications: The connectivity requirements in telecom infrastructure, where stable and dependable connections are necessary, could potentially be served by this connector, especially given its environmental compliance and high current rating.
- Electronic Manufacturing: Assembly lines and testing equipment that involve frequent reconfigurations and need reliable temporary connections might find this connector’s features advantageous.
Please note that these potential industry applications are conceptual/illustrative and require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Samtec Inc.
Samtec, an established name in the electronic connectors market, specializes in a wide range of connector technologies, particularly focusing on Headers and Edge Type Connectors. Known for its innovative approach towards design and customization, Samtec offers a broad spectrum of electronic connectors, including FTSH-107-01-L-DV-K-P-TR and similar parts that cater to various electronic segment requirements. Samtec’s products are widely appreciated for their quality, reliability, and performance across electrical engineering communities. The company’s commitment toward advanced research and adherence to stringent international standards ensures that their connectors meet varied customer and industry needs.
Where to Find FTSH-107-01-L-DV-K-P-TR by Samtec Inc
To purchase the FTSH-107-01-L-DV-K-P-TR, it is recommended to check the latest availability and pricing on findchips.com. Here you can also explore alternate Headers and Edge Type Connectors which might be offered by Samtec Inc or other manufacturers. Historically, distributors such as Mouser Electronics, DigiKey, and Arrow Electronics are known to stock this part. However, for current stock levels and specific pricing, visiting the FindChips website will provide the most up-to-date information.