Overview of SPX1117M3-L-3-3/TR by MaxLinear Inc.
The SPX1117M3-L-3-3/TR by MaxLinear Inc. is a fixed positive Low Drop-Out (LDO) regulator, offering a stable 3.3V output with an 800 mA current capacity. This part is specifically packaged in a SOT-223 form, which is a small outline transistor with 4 pins, known for its efficient heat dissipation and compact footprint. Its low dropout voltage of nominally 1.1V (maximum 1.3V) allows for efficient operation even when the supply voltage approaches the output voltage, an essential feature for battery-operated devices requiring maximum battery utilization.
This component is designed for simplicity and reliability, characterized by its fixed output with no need for external feedback components. The SPX1117M3-L-3-3/TR supports input voltages ranging from a minimum of 4.8V up to a maximum of 12V, with an absolute maximum rating of 20V, providing flexibility in various powering conditions. It also features robust temperature operation range from -40°C to 125°C.
As a RoHS compliant and Reach compliant product, it meets current environmental standards restricting hazardous substances. The part has surface mount packaging, making it suitable for automated assembly processes, and utilizes Matte Tin (Sn) for its terminal finish, which is ideal for lead-free soldering.
Industry Applications for SPX1117M3-L-3-3/TR
The SPX1117M3-L-3-3/TR, belonging to the subcategory of Linear Regulator ICs, potentially lends itself to several key industry applications based on its electrical and physical properties. It is important to note that the suggestions made here are conceptual and should be explored further by engineering and design teams for conformance to specific application requirements.
- Energy and Power Systems: This regulator could possibly be integrated into power management modules for renewable energy systems, including solar power converters where stable voltage outputs are critical for efficient functioning. The minimal dropout and low line regulation are crucial features in scenarios where inconsistent or fluctuating input voltages occur.
- Transportation and Logistics: In transportation systems, particularly in fleet management and vehicle tracking systems, stable power supply is necessary for the reliable operation of GPS modules. This LDO could potentially provide the required low dropout performance, ensuring the GPS systems receive consistent voltage even when the vehicle’s power supply exhibits variability.
- Automotive: Assuming compliance with industry-specific standards and certification requirements, this LDO regulator could potentially assist in automotive applications such as infotainment systems and dashboard electronics. These applications benefit from the part’s ability to operate across a wide range of temperatures and its reliable voltage regulation.
Note: This device’s integration into any industry applications must be verified for compliance with particular standards and reliability expectations particular to each industry.
About MaxLinear Inc.
MaxLinear Inc. is an influential provider in the semiconductor industry, specializing in a range of integrated circuits for communication and other electronics applications. In relation to Linear Regulator ICs and power circuits more generally, MaxLinear Inc. designs and manufactures a variety of products that ensure robust performance in critical and consumer applications. These products are designed to meet stringent requirements in terms of quality and reliability, making MaxLinear a trusted choice for electronic components in many sectors. SPX1117M3-L-3-3/TR is one example of their commitment to delivering dependable power management solutions.
Where to Find SPX1117M3-L-3-3/TR by MaxLinear Inc.
To locate this specific component for purchase, prospective buyers are encouraged to visit findchips.com. Here, you can view the most current stock levels, pricing, and availability from multiple distributors. Historically, SPX1117M3-L-3-3/TR has been available from several distributors including New Advantage Corporation, LCSC, CHIPMALL.COM LIMITED, and TME. To explore alternative parts similar to SPX1117M3-L-3-3/TR or other products offered by MaxLinear Inc or different manufacturers, use the Linear Regulator ICs section of findchips.com.