Overview of 2N2907A by Diotec Semiconductor AG
The 2N2907A is a small signal bipolar transistor, characterized by its PNP polarity and a collector-emitter voltage of 60V. Manufactured by Diotec Semiconductor AG, it is designed with a continuous collector current of up to 0.6A, making it suitable for moderate power applications. This silicon-based component is packaged in a TO-92 configuration, a common choice for through-hole designs, ensuring ease of use in prototyping and older product designs.
Additional technical features of the 2N2907A include a minimum DC current gain (hFE) of 75, and a high transition frequency of 250 MHz, which permits usage in various high-frequency applications. It functions within an extensive operating temperature range from -55°C to 150°C, making it versatile for various environmental conditions. Notably, it complies with RoHS, REACH, and is categorized under EAR99 of the ECCN, highlighting its global compliance and suitability for a wide range of markets.
Industry Applications for 2N2907A
Gleaning from its part attributes and general functionality, the 2N2907A potentially serves multiple roles across various industry applications. Noted applications are conditional and illustrative, necessitating confirmation and specification alignment by engineering teams.
- Consumer Electronics: The 2N2907A could potentially be integrated into consumer electronic devices that require reliable switching or moderate power amplification. Devices such as amplifiers, televisions, and radios might benefit from its robust performance characteristics.
- Audio and Video Systems: In audio applications, this transistor might be employed in audio pre-amplifiers or as part of the power regulation modules. Its high transition frequency makes it suitable for high-fidelity audio applications where minimal signal distortion is crucial.
Note that these potential applications require analysis and validation by appropriate design teams to ensure compliance with specific performance and safety standards.
About Diotec Semiconductor AG
Diotec Semiconductor AG is a well-established manufacturer specializing in discrete semiconductor devices, including Small Signal Bipolar Transistors. Their commitment to quality and reliability is evident in the manufacture of components like the 2N2907A and similar parts. By focusing on components essential for signal processing and power management, Diotec sustains a crucial position within both niche and broad-market segments, fulfilling the needs of a diverse set of applications and industries.
Where to Find 2N2907A by Diotec Semiconductor AG
To procure the 2N2907A, it’s recommendable to utilize platforms like findchips.com that aggregate real-time data from various distributors. Historically, this part has been available through distributors such as IBS Electronics, TME, Verical, Onlinecomponents.com, Arrow Electronics, Mouser Electronics, and DigiKey. Nonetheless, for the most current stock levels and pricing, please verify directly on findchips.com. If looking for alternative options, consider searching under Small Signal Bipolar Transistors for similar parts by Diotec Semiconductor AG or other manufacturers.