1-770166-0 by TE Connectivity

Overview of 1-770166-0 by TE Connectivity

The 1-770166-0 part by TE Connectivity is a plug and socket connector, specifically a vertical plug with two positions and a pitch spacing of 4.14 mm. This component falls under the Combination Line Connectors subcategory, which includes connectors that integrate power and signal contacts. The 1-770166-0 features a through hole straight contact termination type and is designed with a shrouded connector, enhancing its utility in preventing misalignment and providing additional protection against environmental factors.

This connector’s specifications include a single row and two contacts, constructed to accommodate rectangular power connection needs. The component complies with RoHS and REACH standards, ensuring it meets current environmental and safety regulations. Notably, the connector is designed with a high insulation resistance of 100 million ohms and a contact resistance of 3.5 mΩ, promoting reliable performance. The operational temperature range of this component is from -55 °C to 105 °C, making it adaptable to varied environmental conditions. Furthermore, it supports a rated current of 9.5 A and a voltage of 600 V, qualifying it for substantial electrical tasks within its compact structure.

Industry Applications for 1-770166-0

Given the versatile specifications and robust design of the 1-770166-0 connector, it can potentially be applied across a range of industries. It’s essential to note that these applications are conceptual and should be validated by engineering teams for specific use cases. Here are a few industries where it could be particularly useful:

  • Industrial Automation: In automated production lines, the 1-770166-0 might be used to facilitate reliable power connections in control systems or sensors, where its high insulation and low contact resistance could minimize energy loss and enhance operational efficiency.
  • Consumer Electronics: This connector could potentially be employed in devices like home appliances or entertainment systems, where compact, robust connections are required for internal power distribution.
  • Telecommunications: In telecommunications equipment, the 1-770166-0 could possibly be used for connecting systems within communication infrastructures, benefiting from its high current and voltage rating to handle power distribution roles efficiently.
  • Computing and Data Storage: Data centers, which require reliable and high-quality components for power management, might utilize this connector to ensure stable and secure connections between critical systems.

It’s important to underline that these potential applications require careful consideration of the connector’s specifications and conformity with industry standards to ensure safety and efficacy in each unique context.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, noted for its wide range of products including Combination Line Connectors. The company consistently delivers innovative solutions that underscore its commitment to connectivity and engineering in diverse environments. In the realm of connectors, and particularly in the subset of Combination Line Connectors, TE Connectivity designs products like the 1-770166-0 to meet the rigorous demands of varied industries, facilitating enhanced performance, reliability, and safety. Their connectors are designed to withstand tough conditions and meet substantial electrical requirements, aligning with global standards for safety and quality.

Where to Find 1-770166-0 by TE Connectivity

To locate this connector for purchase, you can utilize our platform, findchips.com. On our site, you can access comprehensive information on stock levels and pricing from a variety of distributors. The part has been previously available from distributors such as TTI, Mouser Electronics, DigiKey, and Newark, among others. For current availability, please check here to ensure you obtain the most accurate and up-to-date information.

Compare pricing for 1-770166-0 and other Combination Line Connectors at findchips.com