XC7S6-1CPGA196I by AMD

Overview of XC7S6-1CPGA196I by AMD

The XC7S6-1CPGA196I is a Field Programmable Gate Array (FPGA) designed for a broad range of applications seeking a balance between performance and cost. Manufactured by Advanced Micro Devices (AMD), this component fits within AMD’s Spartan-7 family and targets applications requiring a programmable logic device with moderate logic cell density and high-speed capabilities.

This FPGA features a clock frequency of up to 1098 MHz and includes 6000 logic cells, configured across 469 configurable logic blocks (CLBs). The XC7S6-1CPGA196I is encapsulated in a CSBGA-196 package with dimensions of 8 mm x 8 mm. It supports a temperature range of -40 °C to 100 °C, making it suitable for industrial applications. Notably, it operates on a nominal supply voltage of 1 V, with a tolerance range from 0.95 V to 1.05 V.

The XC7S6-1CPGA196I adheres to stringent standards, indicated by its RoHS and REACH compliance. Its packaging and performance underpin its utility in systems requiring high reliability and robustness in physically constrained environments.

Industry Applications for XC7S6-1CPGA196I

The XC7S6-1CPGA196I could find application in various industries due to its versatility and high-performance metrics. Below are some potential industry applications:

  • Industrial Automation: This FPGA could potentially control complex machinery with its robust operating temperature range and high logic cell count, suitable for real-time processing and machine control algorithms.
  • Consumer Electronics: Devices such as high-performance portable gadgets might incorporate this FPGA to handle multiple functions with low power consumption and efficient use of space.
  • Telecommunications: Given its high clock frequency and significant number of I/O ports, the XC7S6-1CPGA196I can potentially serve in telecommunications equipment for protocol conversion, signal processing, or interface control.
  • Computing and Data Storage: The FPGA could be used in data centers for managing data flow, processing tasks, or balancing loads across servers, owing to its quick combinational delay and configurability.

Note that these potential industry applications are conceptual and require further analysis and verification by engineering and design teams to ensure compliance with specific regulations and performance requirements.

About AMD

Advanced Micro Devices, Inc. (AMD) is a leader in the development of computing and graphics technologies for both consumer and corporate markets. Within the realm of programmable logic, AMD offers a range of Field Programmable Gate Arrays, including the Spartan series, to which XC7S6-1CPGA196I belongs.

AMD’s FPGA solutions are renowned for their performance, flexibility, and reliability, making them suitable for a variety of applications. With these products, AMD continues to innovate in spaces requiring adaptable, high-speed digital logic.

Where to Find XC7S6-1CPGA196I by AMD

To purchase the XC7S6-1CPGA196I, potential buyers should research and compare options on findchips.com. This site not only provides the current stock status and pricing but also allows users to compare this FPGA against other similar components from AMD and different manufacturers within the category of Field Programmable Gate Arrays.

Previously, this part has been available from distributors such as Win Source Electronics, Avnet Asia, Avnet Americas, Mouser Electronics, DigiKey, and Farnell. However, inventory levels vary, and users should consult findchips.com for the latest availability.

Compare pricing for XC7S6-1CPGA196I and other Field Programmable Gate Arrays / Programmable Logic at findchips.com