MFRC52202HN1,157 by NXP Semiconductors

Overview of MFRC52202HN1,157 by NXP Semiconductors

The MFRC52202HN1,157 is an integrated circuit (IC) RFID reader operating at 13.56 MHz with a high-performance capability for interfacing with MIFARE and NTAG technologies. Housed in a QFN 32-pin HVQFN package, this chip offers read and write capabilities, accommodating applications needing secure data transactions through radio frequency identification. Designed by NXP Semiconductors, this product caters to implementations that require compact, versatile components adhering to robust environmental standards.

The part supports supply voltages from a minimum of 2.5V and discharges a 100 mA maximum supply current, making it optimal for battery-powered or low-power applications. The MCRC52202HN1,157 is engineered for reliability, as evidenced by its moisture sensitivity level (MSL) 1, signifying that it can handle exposure to moisture well. With operating temperatures ranging between -25 °C and 85 °C, it’s equipped for diverse environmental conditions. Note that the factory lead time for this component is currently 13 weeks as of this writing.

Industry Applications for MFRC52202HN1,157

The applications of the MFRC52202HN1,157 are multi-faceted, potentially serving various industries where secure and reliable RFID communication is required. The following applications are theoretical and should be validated by engineering and design teams specific to each industry’s standards and requirements.

  • Consumer Electronics: This component could be effectively used in personal electronic devices such as smart watches or fitness trackers, where it can manage wireless sync features, or in home automation systems as part of a secure access control interface.
  • Security and Surveillance: In security applications, this IC could potentially be utilized for access control systems in buildings or secure areas, offering capabilities such as entry logging and staff identification.
  • Transportation and Logistics: The RFID capabilities of the MFRC52202HN1,157 could be utilized for inventory tracking devices used in warehouse management systems or for ticketing and payment transactions in public transport systems.
  • Telecommunications: It might be included in communication devices for secure transaction operations, including machines that require authentication and data sharing.

These potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a leader in the technology sector, specializing in various microcontrollers, processors, and integrated circuits, including those within the Other uPs/uCs/Peripheral ICs category. NXP stands out in its commitment to innovation and quality, demonstrated through its extensive product line-up that includes a range of microprocessors and related circuitry designed for robust performance across multiple applications. The MFRC52202HN1,157 represents only one example of NXP’s offerings in microprocessor circuits, which are pivotal in driving forward advances in the tech world.

Where to Find MFRC52202HN1,157 by NXP Semiconductors

For those interested in sourcing the MFRC52202HN1,157, you can locate this part through various distributors, including EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. Availability and pricing can fluctuate, so it is recommended to check current stock levels and prices at findchips.com. Additionally, you may explore other similar parts under the category of Other uPs/uCs/Peripheral ICs to find alternate solutions that might be offered by NXP Semiconductors or other manufacturers.

Compare pricing for MFRC52202HN1,157 and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com