MAX9728AEUD+T by Analog Devices Inc

Overview of MAX9728AEUD+T by Analog Devices Inc.

The MAX9728AEUD+T by Analog Devices is a 60mW, DirectDrive, Stereo Headphone Amplifier with a shutdown feature packaged in a 14-TSSOP 4.4-4.4 mm, 14-pin format. The component operates within a temperature range of -40 to 85°C, making it suitable for diverse operating environments. This stereo headphone amplifier is a Class AB type, outlined for its efficiency and good audio fidelity. With a nominal output power of 0.063W and a supply voltage ranging from 4.5V to 5.5V, it integrates seamlessly into various audio amplification scenarios. It is characterized by its RoHS compliance and Active part life cycle status as noted in the manufacturer’s data.

With a nominal bandwidth of 22 kHz, it fulfills the essential frequency requirements for audio processing applications. Its surface-mounted design, noted as R-PDSO-G14 according to the JESD-30 standard, and a fine pitch of 0.65 mm make it well-suited for compact electronic devices. The integrity and durability of the component are ensured with moisture sensitivity level (MSL) 1, and its BiCMOS technology offers an advantage in terms of precision and power consumption. Other prominent features include a low supply current maximum of 5.5 mA and moisture resistance, ensuring long operational life and reliability under various environmental conditions.

Industry Applications for MAX9728AEUD+T

The MAX9728AEUD+T has potential applications across several industries due to its functional specifications and reliability. Its use in audio and visual equipment particularly stands out due to its audio-enhancing capabilities. Note, these applications are conceptual and require detailed analysis by engineering teams. Here are a few possible industrial applications:

  • Consumer Electronics: The amplifier could potentially be integrated into devices such as mobile phones, portable music players, and other personal audio devices to enhance sound quality and volume without significant power drain.
  • Internet of Things (IoT): In IoT devices like smart home audio systems and interconnected multimedia systems, this amplifier might be used to enable rich sound reproduction in compact, power-sensitive designs.
  • Audio and Video Systems: Professional and consumer-grade audio equipment such as headphones, desktop speakers, and other multimedia output devices could potentially benefit from the small footprint and efficiency of this amplifier for improved audio performance.

These application scenarios are illustrative and should be validated by relevant technical teams to ensure compliance with specific industry standards and performance requirements.

About Analog Devices Inc.

Analog Devices Inc. has a solid reputation in the design and manufacture of integrated circuits used in signal processing applications across various sectors. Within the Audio/Video Amplifiers subcategory, Analog Devices excels in providing components that enhance the audio quality and functionality of consumer electronics. The MAX9728AEUD+T is just one example of their innovative approach to audio processing, where they combine performance with practical component design to suit a wide array of electronic devices.

Where to Find MAX9728AEUD+T by Analog Devices Inc

To locate the MAX9728AEUD+T, prospective buyers should utilize resources like findchips.com. This platform is ideal for checking current stock levels, pricing, and detailed part information. While this component has historically been available through distributors such as Analog Devices Inc, Mouser Electronics, and Farnell, availability can vary. For alternative solutions, the Audio/Video Amplifiers page can provide different options from Analog Devices or other manufacturers, ensuring you find the best part for your application needs.

Compare pricing for MAX9728AEUD+T and other Audio/Video Amplifiers / Consumer Circuits at findchips.com