GRM155R71H223KA12D by Murata Manufacturing Co Ltd

Overview of GRM155R71H223KA12D by Murata Manufacturing Co Ltd.

The GRM155R71H223KA12D is a ceramic capacitor designed for surface mounting on printed circuit boards. This component is part of Murata Manufacturing Co Ltd’s GRM Series, denoted for its use in various electronic applications due to its moderate capacitance of 0.022 µF and a nominal voltage rating of 50V. Its 0402 package size (1 mm x 0.5 mm x 0.5 mm) makes it suitable for compact electronic devices. The capacitor features an X7R dielectric characteristic, which indicates a ±10% capacitance tolerance over a temperature range from -55°C to +125°C, making it reliable for applications requiring stability across a wide operating temperature range. Additionally, the GRM155R71H223KA12D is compliant with RoHS and REACH regulations, ensuring it meets the environmental and safety standards set for electronic components. The temperature coefficient is specified as 15% ppm/°C, and it is encapsulated in a rectangular surface mount package with nickel barrier terminations finished with Matte Tin (Sn), promoting good solderability and offering protection against leaching.

Industry Applications for GRM155R71H223KA12D

Given its electrical and physical properties, the GRM155R71H223KA12D potentially finds application across a broad spectrum of industries. Here are some potential industry applications:

  • Consumer Electronics: In devices such as smartphones, tablets, and wearable technology where space is at a premium and reliability over a range of operating conditions is crucial. Its small package size and stable performance could make it ideal for these applications.
  • Automotive: Its robust operational temperature range and stability could make it suitable for use in vehicle electronics, such as in infotainment systems, sensors, and control units that require reliable performance in harsh environments.
  • Industrial: In machinery and industrial electronics where environmental conditions can vary significantly, including temperature and humidity extremes. The GRM155R71H223KA12D’s reliability and durability could be beneficial for control circuits, power supply modules, and communication systems within this sector.
  • Education and Research: For experimental setups and educational kits requiring compact and reliable components. The GRM155R71H223KA12D might be used in prototyping boards or in the development of student projects where a basic understanding of electronic components is being established.

It’s important to note that the suitability of the GRM155R71H223KA12D for the mentioned applications requires careful analysis and verification by engineering and design teams to ensure that the component meets the specific requirements of each use case.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company’s offerings in the Ceramic Capacitors market, including the GRM155R71H223KA12D, highlight their commitment to providing solutions that meet a vast array of customer needs. Known for their quality, reliability, and innovation, Murata’s ceramic capacitors are designed to address the challenges of electrical design in many industries, offering components that enhance the performance of electronic devices. Murata’s extensive product line in ceramic capacitors showcases a variety of dielectric materials, sizes, and specifications to suit different application requirements, with the GRM series being a prime example of their dedication to engineering excellence.

Where to Find GRM155R71H223KA12D by Murata Manufacturing Co Ltd

To source the GRM155R71H223KA12D, it’s advisable to utilize a reliable distributor search platform like findchips.com. The website allows users to search for components by part number, offering up-to-date information on stock levels, pricing, and distributor options. For those in search of Ceramic Capacitors, findchips.com can also assist in finding alternate parts that might be offered by Murata Manufacturing Co Ltd or other reputable manufacturers. Historically, the GRM155R71H223KA12D has been available from distributors such as Avnet Abacus, DigiKey, Mouser Electronics, and Future Electronics, although availability can fluctuate. For current information, including stock levels and pricing, it is best to consult findchips.com directly.

Compare pricing for GRM155R71H223KA12D and other Ceramic Capacitors / Capacitors at findchips.com